Технически документи
Спецификации
Brand
FlukeModel Number
A3000 FC
Application
Electrical
Kit Contents
Multimeter, Clamp Meter, Test Leads, Case
Calibrated
RSCAL
Страна на произход
United States
Детайли за продукта
Fluke a3000 FC Wireless and CONNECT™ Multimeter Kit
Featuring the a3000 FC clamp meter, this digital multimeter kit comes with an ac current clamp module with Fluke CONNECT™ and accessories. Ideal for making the best decisions faster and staying connected with the team without leaving the field. This kit is an ideal great value bundle to meet all of your electrical needs.
Kit includes:
Fluke 3000 FC Digital Multimeter (811-1316)
Fluke a3000 FC AC Clamp Meter (811-1325)
(With Fluke CONNECT™ technology)
AC175 Alligator Clips (775-8059)
TL175 Test Leads (741-4358)
PC3000 FC PC Adapter (811-1341)
Soft Carrying Case
Fluke 3000 FC Wireless Digital Multimeter
AC and DC voltage measurements to 1000V
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX recording
CAT III 1000 V, Cat IV 600 V
IP54
Fluke a3000 FC Wireless AC Current Clamp Module
A functional true-RMS current clamp meter that wirelessly relays measurements to other Fluke Connect™ enabled test tools. a3000 FC main features include:
True-RMS ac clamp meter
Measure up to 400 A ac
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Inrush function
Fluke CONNECT™
Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
Fluke CONNECT™
Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
€ 705,98
€ 705,98 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 705,98
€ 705,98 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
FlukeModel Number
A3000 FC
Application
Electrical
Kit Contents
Multimeter, Clamp Meter, Test Leads, Case
Calibrated
RSCAL
Страна на произход
United States
Детайли за продукта
Fluke a3000 FC Wireless and CONNECT™ Multimeter Kit
Featuring the a3000 FC clamp meter, this digital multimeter kit comes with an ac current clamp module with Fluke CONNECT™ and accessories. Ideal for making the best decisions faster and staying connected with the team without leaving the field. This kit is an ideal great value bundle to meet all of your electrical needs.
Kit includes:
Fluke 3000 FC Digital Multimeter (811-1316)
Fluke a3000 FC AC Clamp Meter (811-1325)
(With Fluke CONNECT™ technology)
AC175 Alligator Clips (775-8059)
TL175 Test Leads (741-4358)
PC3000 FC PC Adapter (811-1341)
Soft Carrying Case
Fluke 3000 FC Wireless Digital Multimeter
AC and DC voltage measurements to 1000V
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX recording
CAT III 1000 V, Cat IV 600 V
IP54
Fluke a3000 FC Wireless AC Current Clamp Module
A functional true-RMS current clamp meter that wirelessly relays measurements to other Fluke Connect™ enabled test tools. a3000 FC main features include:
True-RMS ac clamp meter
Measure up to 400 A ac
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Inrush function
Fluke CONNECT™
Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
Fluke CONNECT™
Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
