Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke 902 Clampmeter, 200μA dc, Max Current 600A ac CAT III 600 V

Номер на артикул на RS: 131-303Марка: Fluke№ по каталога на производителя: FLUKE-902/E
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

200µA dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

9.999kΩ

Model Number

902

AC Current Measurement Resolution

100mA ac

DC Current Measurement Resolution

0.1µA dc

Best DC Current Accuracy

±1% + 5 Digits

Clamp Meter Type

Continuity, Crest Factor, Current, Resistance, Temperature, Voltage

Best AC Current Accuracy

±1% +5 digits

Best AC Voltage Accuracy

±1% + 5 Digits

Best DC Voltage Accuracy

±1% + 5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, Crest Factor, DC Current, DC Voltage, Resistance, Temperature

True RMS

Yes

Safety Category Voltage

600V

Battery Type

AA

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1.5% + 5 Digits

Display Type

LCD

Power Source

Battery

Length

238mm

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1V dc

Maximum Conductor Size

30mm

Temperature Measurement Resolution

0.1°C

Absolute Maximum Temperature Measurement

+400°C

Maximum Operating Temperature

+50°C

Width

79mm

Dimensions

238 x 79 x 41mm

Best Temperature Measurement Accuracy

±1% + 0.8 °C

Minimum Operating Temperature

-10°C

Height

41mm

AC Voltage Measurement Resolution

0.1V ac

Battery Life

150 h

Weight

312g

Safety Category Level

CAT III

Страна на произход

China

Детайли за продукта

Fluke 902 HVAC Current Clamp

600V ac/dc voltage measurement
600A ac current measurement
200μA dc current measurement ideal for flame sensor testing
Resistance and capacitance measurement
400°C contact temperature with standard K-type thermocouple
Backlit display shows actual and Min/Max measurements with display hold function
Complies with IEC 61010-1, IEC 61010-2-032 CAT III 600V

Supplied with

2 AA alkaline batteries, 1 pair TL75 test leads, 80BK integrated DMM Temperature probe, users manual, soft carrying case.

HVAC Clampmeters

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke 902 Clampmeter, 200μA dc, Max Current 600A ac CAT III 600 V

P.O.A.

Fluke 902 Clampmeter, 200μA dc, Max Current 600A ac CAT III 600 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

200µA dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

9.999kΩ

Model Number

902

AC Current Measurement Resolution

100mA ac

DC Current Measurement Resolution

0.1µA dc

Best DC Current Accuracy

±1% + 5 Digits

Clamp Meter Type

Continuity, Crest Factor, Current, Resistance, Temperature, Voltage

Best AC Current Accuracy

±1% +5 digits

Best AC Voltage Accuracy

±1% + 5 Digits

Best DC Voltage Accuracy

±1% + 5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, Crest Factor, DC Current, DC Voltage, Resistance, Temperature

True RMS

Yes

Safety Category Voltage

600V

Battery Type

AA

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1.5% + 5 Digits

Display Type

LCD

Power Source

Battery

Length

238mm

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1V dc

Maximum Conductor Size

30mm

Temperature Measurement Resolution

0.1°C

Absolute Maximum Temperature Measurement

+400°C

Maximum Operating Temperature

+50°C

Width

79mm

Dimensions

238 x 79 x 41mm

Best Temperature Measurement Accuracy

±1% + 0.8 °C

Minimum Operating Temperature

-10°C

Height

41mm

AC Voltage Measurement Resolution

0.1V ac

Battery Life

150 h

Weight

312g

Safety Category Level

CAT III

Страна на произход

China

Детайли за продукта

Fluke 902 HVAC Current Clamp

600V ac/dc voltage measurement
600A ac current measurement
200μA dc current measurement ideal for flame sensor testing
Resistance and capacitance measurement
400°C contact temperature with standard K-type thermocouple
Backlit display shows actual and Min/Max measurements with display hold function
Complies with IEC 61010-1, IEC 61010-2-032 CAT III 600V

Supplied with

2 AA alkaline batteries, 1 pair TL75 test leads, 80BK integrated DMM Temperature probe, users manual, soft carrying case.

HVAC Clampmeters

Може да се интересувате от