Fluke 8808A Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - UKAS Calibrated

Номер на артикул на RS: 192-5995Марка: Fluke№ по каталога на производителя: FLUKE 8808A
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

Fluke

Multimeter Type

Bench

Model Number p

8808A

Display Type

Digital

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

100MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Maximum Frequency

100kHz

DC Current Measurement Resolution

0.001µA dc

AC Current Measurement Resolution

0.1µA ac

AC Voltage Measurement Resolution

1µV ac

Resistance Measurement Resolution

1mΩ

DC Voltage Measurement Resolution

1µV dc

Best AC Voltage Accuracy

±0.9% + 0.05 Digits

Minimum Operating Temperature

0°C

Height

88mm

Weight

2.1kg

Best DC Current Accuracy

±0.2% + 0.01

Best Resistance Measurement Accuracy

±1.75% + 0.004

Maximum Operating Temperature

+50°C

Best AC Current Accuracy

±0.5% + 0.12

Width

217mm

Length

297mm

Dimensions

297 x 217 x 88mm

Best DC Voltage Accuracy

±0.015% + 0.003

Страна на произход

China

Детайли за продукта

Fluke 8808A Bench Multimeter

The Fluke 8808A multimeter has a number of functions from measuring volts, ohms to amps with a basic V DC accuracy of 0.015%. It is easy to use, by unskilled operators making the measurements you perform most often extremely easy and fast to do.
Six setup buttons on the 8808A front panel operate like a car radio’s station presets. Simply set up the meter for a common measurement, then press shift followed by a setup button (S1 to S6) to save the setup. Now each time you perform that measurement, you simply press the appropriate setup key.
The setup buttons eliminate the need to follow complex work instruction sheets. Operators no longer need to press multiple buttons to set up a measurement function and range, test limits, or enter other parameters to make a measurement.

Features and Benefits

Versatile multimeter for manufacturing, development and service applications
0.01% basic accuracy with DC voltage
Dual display - simultaneous measurement of two different parameters from the same signal
Limit comparison mode with pass/fail indicators
Measurement of sensitive leakage currents
4-wire measurements with just two leads
MIN / MAX, dBm, dB measurements
Continuity testing and diode test
Memory for 6 device settings
RS232 interface as standard

Eliminate production mistakes

The Fluke 8808A digit multimeter dependably performs the most common measurements required by today’s applications. Whether you are performing functional tests or making critical measurements on test points, using the limit compare mode with pass/fail indicators eliminates production mistakes. The 8808A display has built-in enunciators that clearly show the operator whether a test passes or fails. The pass/fail indicators take the guesswork out of testing: the result is either within limits or it is out

Improve quality and efficiency

Manufacturing test, R&D, development and service applications demand performance and flexibility from a bench meter. This Fluke 8808A makes measurements that stand up to any scrutiny. It delivers a wide variety of measurement functions, including volts, ohms, and amps, plus frequency—all at superior accuracy and resolution.

Measure two parameters at once

The 8808A features a unique dual display that allows you to measure two different parameters of the same signal from one test connection. Looking at dual interrelated parameters like voltage and current simultaneously can reveal conditions that might go unnoticed otherwise, greatly simplifying test and troubleshooting.

Measure sensitive leakage current

Typical multimeters use a shunt method to measure current, creating a measurement burden voltage that increases the error in low current measurements. This makes it difficult, if not impossible, to perform tasks such as determining the true leakage current on a battery-powered device while it is powered down, or measuring small currents in sensitive circuits. The Fluke 8808A is the only multimeter in its class to use a low-impedance operational amplifier and current-to-voltage conversion technique to eliminate the burden voltage and measure sensitive low currents. In this special mode, the 8808A can accurately measure small currents with a resolution of up to 100 nA.

Perform 4-wire measurements with only two leads

Patented split terminal jacks for the 2x4-wire ohms function allow you to perform 4-wire measurements using only two leads instead of four. Today’s surface mount components make it difficult to make connections. The task becomes even more difficult when you need to use a 4-wire technique for accurate low ohms measurements. The Fluke test lead accessory combines the four wires into two test lead pairs, making it easy for you to establish connections. You get excellent resolution and accuracy, plus the convenience and ease of using a single pair of leads.

Supplied with

Bench Multimeter
TL71 Test Leads
Line Cord
Spare Line Fuse
Statement of CAL Practices
WEEE Information Sheet
Warranty Statement
Getting Started Guide (Multilingual)
CD-ROM with User Manual (English)

Standards

CAT I 1000 V, CAT II 600 V

Може да се интересувате от

P.O.A.

Fluke 8808A Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - UKAS Calibrated

Calibration type

P.O.A.

Fluke 8808A Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - UKAS Calibrated

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Multimeter Type

Bench

Model Number p

8808A

Display Type

Digital

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

100MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Maximum Frequency

100kHz

DC Current Measurement Resolution

0.001µA dc

AC Current Measurement Resolution

0.1µA ac

AC Voltage Measurement Resolution

1µV ac

Resistance Measurement Resolution

1mΩ

DC Voltage Measurement Resolution

1µV dc

Best AC Voltage Accuracy

±0.9% + 0.05 Digits

Minimum Operating Temperature

0°C

Height

88mm

Weight

2.1kg

Best DC Current Accuracy

±0.2% + 0.01

Best Resistance Measurement Accuracy

±1.75% + 0.004

Maximum Operating Temperature

+50°C

Best AC Current Accuracy

±0.5% + 0.12

Width

217mm

Length

297mm

Dimensions

297 x 217 x 88mm

Best DC Voltage Accuracy

±0.015% + 0.003

Страна на произход

China

Детайли за продукта

Fluke 8808A Bench Multimeter

The Fluke 8808A multimeter has a number of functions from measuring volts, ohms to amps with a basic V DC accuracy of 0.015%. It is easy to use, by unskilled operators making the measurements you perform most often extremely easy and fast to do.
Six setup buttons on the 8808A front panel operate like a car radio’s station presets. Simply set up the meter for a common measurement, then press shift followed by a setup button (S1 to S6) to save the setup. Now each time you perform that measurement, you simply press the appropriate setup key.
The setup buttons eliminate the need to follow complex work instruction sheets. Operators no longer need to press multiple buttons to set up a measurement function and range, test limits, or enter other parameters to make a measurement.

Features and Benefits

Versatile multimeter for manufacturing, development and service applications
0.01% basic accuracy with DC voltage
Dual display - simultaneous measurement of two different parameters from the same signal
Limit comparison mode with pass/fail indicators
Measurement of sensitive leakage currents
4-wire measurements with just two leads
MIN / MAX, dBm, dB measurements
Continuity testing and diode test
Memory for 6 device settings
RS232 interface as standard

Eliminate production mistakes

The Fluke 8808A digit multimeter dependably performs the most common measurements required by today’s applications. Whether you are performing functional tests or making critical measurements on test points, using the limit compare mode with pass/fail indicators eliminates production mistakes. The 8808A display has built-in enunciators that clearly show the operator whether a test passes or fails. The pass/fail indicators take the guesswork out of testing: the result is either within limits or it is out

Improve quality and efficiency

Manufacturing test, R&D, development and service applications demand performance and flexibility from a bench meter. This Fluke 8808A makes measurements that stand up to any scrutiny. It delivers a wide variety of measurement functions, including volts, ohms, and amps, plus frequency—all at superior accuracy and resolution.

Measure two parameters at once

The 8808A features a unique dual display that allows you to measure two different parameters of the same signal from one test connection. Looking at dual interrelated parameters like voltage and current simultaneously can reveal conditions that might go unnoticed otherwise, greatly simplifying test and troubleshooting.

Measure sensitive leakage current

Typical multimeters use a shunt method to measure current, creating a measurement burden voltage that increases the error in low current measurements. This makes it difficult, if not impossible, to perform tasks such as determining the true leakage current on a battery-powered device while it is powered down, or measuring small currents in sensitive circuits. The Fluke 8808A is the only multimeter in its class to use a low-impedance operational amplifier and current-to-voltage conversion technique to eliminate the burden voltage and measure sensitive low currents. In this special mode, the 8808A can accurately measure small currents with a resolution of up to 100 nA.

Perform 4-wire measurements with only two leads

Patented split terminal jacks for the 2x4-wire ohms function allow you to perform 4-wire measurements using only two leads instead of four. Today’s surface mount components make it difficult to make connections. The task becomes even more difficult when you need to use a 4-wire technique for accurate low ohms measurements. The Fluke test lead accessory combines the four wires into two test lead pairs, making it easy for you to establish connections. You get excellent resolution and accuracy, plus the convenience and ease of using a single pair of leads.

Supplied with

Bench Multimeter
TL71 Test Leads
Line Cord
Spare Line Fuse
Statement of CAL Practices
WEEE Information Sheet
Warranty Statement
Getting Started Guide (Multilingual)
CD-ROM with User Manual (English)

Standards

CAT I 1000 V, CAT II 600 V

Може да се интересувате от