Fluke 8808A Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - RS Calibrated

Номер на артикул на RS: 415-493Марка: Fluke№ по каталога на производителя: FLUKE 8808A 240V
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

Fluke

Multimeter Type

Bench

Model Number p

8808A

Display Type

Digital

Model Number (p)

8808A

Calibrated

RSCAL

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

100MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Maximum Frequency

100kHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.001µA dc

AC Voltage Measurement Resolution

1µV ac

Resistance Measurement Resolution

1mΩ

DC Voltage Measurement Resolution

1µV dc

Best AC Current Accuracy

±0.5% + 0.12

Width

217mm

Dimensions

297 x 217 x 88mm

Best AC Voltage Accuracy

±0.9% + 0.05 Digits

Minimum Operating Temperature

0°C

Height

88mm

Weight

2.1kg

Best DC Current Accuracy

±0.2% + 0.01

Best Resistance Measurement Accuracy

±1.75% + 0.004

Length

297mm

Best DC Voltage Accuracy

±0.015% + 0.003

Maximum Operating Temperature

+50°C

Страна на произход

China

Детайли за продукта

Fluke 8808A Multimeter , 5.5 digit

The Fluke 8808A delivers a wide variety of measurement functions, including volts, ohms, and amps, plus frequency - with a basic V dc accuracy of 0.015 %

Six dedicated instrument setup keys to instantly select saved test configurations. Ideal for making routine measurements.
Large and clear Pass and Fail indication based on user defined limits
Extreme ease of use through soft key menu access, ideal for unskilled operators
5.5 digit resolution with 0.015% basic dc V accuracy,
Dual display to measure different signal characteristics such as Volts and Current simultaneously
Dedicated current ranges to measure dc leakage current (i-Leakage mode)
Math Functions: dBm, dB, Min, Max
Patented split terminal jacks for 2x4 Ohms function for precise 4-wire low ohms measurements.
RS-232 Interface
Programming Languages/Modes: Simplified ASCI, Fluke 45
Safety Rating EN61010-1 CAT I 1000 V, CAT II 600 V

Supplied with

Mains lead,TL71 Test Lead Set & users manual on CD-ROM.

Информацията за складовите наличности временно не е налична.

€ 1 096,92

€ 1 096,92 Всеки (ex VAT)

Fluke 8808A Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - RS Calibrated

Calibration type

€ 1 096,92

€ 1 096,92 Всеки (ex VAT)

Fluke 8808A Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - RS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fluke

Multimeter Type

Bench

Model Number p

8808A

Display Type

Digital

Model Number (p)

8808A

Calibrated

RSCAL

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

100MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Maximum Frequency

100kHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.001µA dc

AC Voltage Measurement Resolution

1µV ac

Resistance Measurement Resolution

1mΩ

DC Voltage Measurement Resolution

1µV dc

Best AC Current Accuracy

±0.5% + 0.12

Width

217mm

Dimensions

297 x 217 x 88mm

Best AC Voltage Accuracy

±0.9% + 0.05 Digits

Minimum Operating Temperature

0°C

Height

88mm

Weight

2.1kg

Best DC Current Accuracy

±0.2% + 0.01

Best Resistance Measurement Accuracy

±1.75% + 0.004

Length

297mm

Best DC Voltage Accuracy

±0.015% + 0.003

Maximum Operating Temperature

+50°C

Страна на произход

China

Детайли за продукта

Fluke 8808A Multimeter , 5.5 digit

The Fluke 8808A delivers a wide variety of measurement functions, including volts, ohms, and amps, plus frequency - with a basic V dc accuracy of 0.015 %

Six dedicated instrument setup keys to instantly select saved test configurations. Ideal for making routine measurements.
Large and clear Pass and Fail indication based on user defined limits
Extreme ease of use through soft key menu access, ideal for unskilled operators
5.5 digit resolution with 0.015% basic dc V accuracy,
Dual display to measure different signal characteristics such as Volts and Current simultaneously
Dedicated current ranges to measure dc leakage current (i-Leakage mode)
Math Functions: dBm, dB, Min, Max
Patented split terminal jacks for 2x4 Ohms function for precise 4-wire low ohms measurements.
RS-232 Interface
Programming Languages/Modes: Simplified ASCI, Fluke 45
Safety Rating EN61010-1 CAT I 1000 V, CAT II 600 V

Supplied with

Mains lead,TL71 Test Lead Set & users manual on CD-ROM.