Технически документи
Спецификации
Brand
FlukeModel Number
87/E2
Application
Industrial
Kit Contents
Multimeter, Test Leads, Magnetic Meter Hanger, Probe, Case
Calibrated
RSCAL
Страна на произход
United States
Детайли за продукта
Fluke 87V/E2 Industrial Electrician Multimeter Combo Kit
Based around the Fluke 87V this kit includes special accessories that make industrial trouble shooting even more productive.
The Fluke 87V true-RMS multimeter has improved measurement functions and troubleshooting features. Also featuring improved resolutions and accuracy, it has more problem-solving power, convenience, safety and impact protection than its predecessor the Fluke 87. With a two-level back-light this digital multimeter is easy to read even in the darkest of environments.
The combo multimeter kit makes troubleshooting more productive with additional features such as the 1.5m heat resistant silicone test leads. Removable test probes which have 4mm exposed metal for use on industrial circuits and retractable long reach alligator clips. An innovative meter hanging magnetic accessory assists with hands free operation. All of this alongside a soft case to ensure safe storage and device protection.
Features and Benefits:
New and improved 87V multimeter
Built-in thermometer
Large digit display - two level back-light
Unique function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrical noisy equipment
Kit includes:
Fluke 87V, Suregrip™ alligator clip set, a lightweight soft carry case, Suregrip™ silicone test lead set, integrated DMM probe (type K), Suregrip™ slim reach test probe set and a magnetic hanger.
All inputs are protected to Category III, 1000 V and Category IV 600 V. They can withstand impulses in excess of 8,000V and reduce risks related to surges and spikes.

€ 800,78
€ 800,78 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 800,78
€ 800,78 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.

Технически документи
Спецификации
Brand
FlukeModel Number
87/E2
Application
Industrial
Kit Contents
Multimeter, Test Leads, Magnetic Meter Hanger, Probe, Case
Calibrated
RSCAL
Страна на произход
United States
Детайли за продукта
Fluke 87V/E2 Industrial Electrician Multimeter Combo Kit
Based around the Fluke 87V this kit includes special accessories that make industrial trouble shooting even more productive.
The Fluke 87V true-RMS multimeter has improved measurement functions and troubleshooting features. Also featuring improved resolutions and accuracy, it has more problem-solving power, convenience, safety and impact protection than its predecessor the Fluke 87. With a two-level back-light this digital multimeter is easy to read even in the darkest of environments.
The combo multimeter kit makes troubleshooting more productive with additional features such as the 1.5m heat resistant silicone test leads. Removable test probes which have 4mm exposed metal for use on industrial circuits and retractable long reach alligator clips. An innovative meter hanging magnetic accessory assists with hands free operation. All of this alongside a soft case to ensure safe storage and device protection.
Features and Benefits:
New and improved 87V multimeter
Built-in thermometer
Large digit display - two level back-light
Unique function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrical noisy equipment
Kit includes:
Fluke 87V, Suregrip™ alligator clip set, a lightweight soft carry case, Suregrip™ silicone test lead set, integrated DMM probe (type K), Suregrip™ slim reach test probe set and a magnetic hanger.
All inputs are protected to Category III, 1000 V and Category IV 600 V. They can withstand impulses in excess of 8,000V and reduce risks related to surges and spikes.
