Fluke 83 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

Технически документи
Спецификации
Brand
FlukeMultimeter Type
Handheld
Model Number p
83
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Calibrated
UKAS
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
True RMS
Yes
Absolute Maximum Capacitance Measurement
9.999F
Absolute Maximum Temperature Measurement
+1090°C
Maximum Frequency
20kHz
DC Current Measurement Resolution
0.1µA dc
AC Current Measurement Resolution
0.1µA ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.1mV ac
Capacitance Measurement Resolution
10nF
Temperature Measurement Resolution
0.1°C
Safety Category Level
CAT III, CAT IV
Maximum Operating Temperature
+55°C
Dimensions
186 x 86 x 31mm
Best Temperature Measurement Accuracy
±1% + 1 °C
Best AC Voltage Accuracy
±1% + 4 Digits
Best Capacitance Measurement Accuracy
±1% + 2 Digits
Minimum Operating Temperature
-20°C
Height
31mm
Best AC Current Accuracy
±1.2% + 2 Digits
Width
86mm
Best DC Voltage Accuracy
±0.1% + 1 Digit
Weight
355g
Best DC Current Accuracy
±0.4% + 2 Digits
Safety Category Voltage
664 V, 1000V
Battery Type
9V
Best Resistance Measurement Accuracy
±1% + 3 Digits
Length
186mm
Страна на произход
United States
Детайли за продукта
Fluke 83V Digital Multimeter
The Fluke 83V industrial digital multimeter is designed to help identify complex signal problems fast. The 3-3/4 digits digital multimeter features true rms readings which will give you accurate results without the complications. The 83V digital handheld multimeter features the accuracy and resolution to troubleshooting that industrial electricians around the world trust from the control room to the plant floor as well as electro -mechanical equipment in noisy, industrial, high energy environments and high altitude locations. The Fluke 83V digital multimeter also comes with a larger display screen with a bright, two level back light allowing you to view the analogue bar graphs and measurements in a dim working environment.
Features & Benefits
Accurate measurements of noisy pulse-width modulated AC voltage at the VSD and the motor terminals
Accurate frequency measurements on VSD
Built-in thermometer
Peak Min Max mode captures intermittent as fast as 250 μs
Easy-to-read large digit display with bright, two-level backlight
CAT III 1000V, CAT IV 600V safety rated
The 83V digital multimeter measures
AC/DC voltage & current
Resistance
Voltage frequency
Diodes
Continuity
Capacitance
Temperature
Duty Cycle
Additional specifications
True RMS AC voltage and current for accurate measurements on non-linear signals
Selectable filter for accurate voltage and frequency measurements on motor drives
0.05% DC accuracy
3-3/4 digit mode for precise measurements (6,000 counts)
Measure up to 1000 V AC and DC
Measure up to 10 A, 20 A for up to 30 seconds
Frequency to 200 kHz and % duty cycle
Resistance, continuity and diode test
10,000 μF capacitance range for components and motor caps
Min/Max-Average recording with Min/Max Alert to capture variations automatically
Relative mode to remove test lead interference
Auto and manual ranging for maximum flexibility
Touch Hold to capture stable readings avoiding noisy signals
Analogue bar graph for fast changing or unstable signals
Input Alert provides audible warning against wrong use of input jacks
Does it have auto turn off if left on?
Yes - Automatic power down if left unused when switched on to preserve battery life
Electrical safety
All inputs are updated to the 3rd edition of ANSI/ISA S82.01 and EN61010-1 CAT IV 600 V and CAT III, 1000 V. They can withstand impulses in excess of 8.000 V and reduce risks related to surges and spikes.
Supplied with
TL75 test leads, AC175 alligator clips, yellow holster, 9V battery, temperature probe, user manual, operators guide
€ 729,92
€ 729,92 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 729,92
€ 729,92 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeMultimeter Type
Handheld
Model Number p
83
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Calibrated
UKAS
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
True RMS
Yes
Absolute Maximum Capacitance Measurement
9.999F
Absolute Maximum Temperature Measurement
+1090°C
Maximum Frequency
20kHz
DC Current Measurement Resolution
0.1µA dc
AC Current Measurement Resolution
0.1µA ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.1mV ac
Capacitance Measurement Resolution
10nF
Temperature Measurement Resolution
0.1°C
Safety Category Level
CAT III, CAT IV
Maximum Operating Temperature
+55°C
Dimensions
186 x 86 x 31mm
Best Temperature Measurement Accuracy
±1% + 1 °C
Best AC Voltage Accuracy
±1% + 4 Digits
Best Capacitance Measurement Accuracy
±1% + 2 Digits
Minimum Operating Temperature
-20°C
Height
31mm
Best AC Current Accuracy
±1.2% + 2 Digits
Width
86mm
Best DC Voltage Accuracy
±0.1% + 1 Digit
Weight
355g
Best DC Current Accuracy
±0.4% + 2 Digits
Safety Category Voltage
664 V, 1000V
Battery Type
9V
Best Resistance Measurement Accuracy
±1% + 3 Digits
Length
186mm
Страна на произход
United States
Детайли за продукта
Fluke 83V Digital Multimeter
The Fluke 83V industrial digital multimeter is designed to help identify complex signal problems fast. The 3-3/4 digits digital multimeter features true rms readings which will give you accurate results without the complications. The 83V digital handheld multimeter features the accuracy and resolution to troubleshooting that industrial electricians around the world trust from the control room to the plant floor as well as electro -mechanical equipment in noisy, industrial, high energy environments and high altitude locations. The Fluke 83V digital multimeter also comes with a larger display screen with a bright, two level back light allowing you to view the analogue bar graphs and measurements in a dim working environment.
Features & Benefits
Accurate measurements of noisy pulse-width modulated AC voltage at the VSD and the motor terminals
Accurate frequency measurements on VSD
Built-in thermometer
Peak Min Max mode captures intermittent as fast as 250 μs
Easy-to-read large digit display with bright, two-level backlight
CAT III 1000V, CAT IV 600V safety rated
The 83V digital multimeter measures
AC/DC voltage & current
Resistance
Voltage frequency
Diodes
Continuity
Capacitance
Temperature
Duty Cycle
Additional specifications
True RMS AC voltage and current for accurate measurements on non-linear signals
Selectable filter for accurate voltage and frequency measurements on motor drives
0.05% DC accuracy
3-3/4 digit mode for precise measurements (6,000 counts)
Measure up to 1000 V AC and DC
Measure up to 10 A, 20 A for up to 30 seconds
Frequency to 200 kHz and % duty cycle
Resistance, continuity and diode test
10,000 μF capacitance range for components and motor caps
Min/Max-Average recording with Min/Max Alert to capture variations automatically
Relative mode to remove test lead interference
Auto and manual ranging for maximum flexibility
Touch Hold to capture stable readings avoiding noisy signals
Analogue bar graph for fast changing or unstable signals
Input Alert provides audible warning against wrong use of input jacks
Does it have auto turn off if left on?
Yes - Automatic power down if left unused when switched on to preserve battery life
Electrical safety
All inputs are updated to the 3rd edition of ANSI/ISA S82.01 and EN61010-1 CAT IV 600 V and CAT III, 1000 V. They can withstand impulses in excess of 8.000 V and reduce risks related to surges and spikes.
Supplied with
TL75 test leads, AC175 alligator clips, yellow holster, 9V battery, temperature probe, user manual, operators guide