Fluke 789 Multi Function Calibrator, 1A, 1000V, 50 x 100 x 203mm

Номер на артикул на RS: 448-4395Марка: Fluke№ по каталога на производителя: FLUKE 789
brand-logo

Технически документи

Спецификации

Brand

Fluke

Maximum Voltage Measurement

1000V

Maximum Current Measurement

1A

Battery Life

140 h

Battery Type

AA

Power Source

Battery

Dimensions

50 x 100 x 203mm

Weight

600g

Height

203mm

Length

50mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Model Number p

789

Width

100mm

Детайли за продукта

Fluke 789 Current Loop Calibrator

Fluke 789 has a 24 V loop supply and thus decreases the need to provide external auxiliary power to the transmitter when calibrating on-site. And thanks to its built-in switchable 250 Ω resistor, there is also no need for you to bring along separate resistors for calibrating Hart® instruments.

24 V loop supply
Large, easy-to-read double display
Improved background illumination with two luminance levels
Providing 20 mA up to a high load of 1200 Ω
Calibration mode for Hart® instruments with loop supply and switched 250 Ω resistance
0% and 100% buttons switch back and forth between 4 and 20 mA for quick tests of starting and ending value of the measurement range ("span check")
Fuses accessible from outside for simple replacement
Digital multimeter that complies with the safety standards of EN 61010-1 CAT III / 1000V
High-quality instant digital multimeter (1000 V, 440 mA)
Frequency measurements up to 20 kHz
Operating modes min/max/average value/hold/relative value
Diode test and continuity beeper
Simultaneous visual display of the measurement value in mA and % of the measurement range
20 mA DC sensor / current loop calibrator / simulator
Manual level function (100%, 25%, rough, fine) as well as automatic level and ramp functions
Batteries accessible from outside for simple battery replacement

Optional accessories

Kit to hang the measuring instrument (RS stock no.:366-9444)
Carry case C25 (RS stock no.: 106-6001)

Supplied with

  TL71 test lead set plus, AC72 crocodile clips, four 9 V alkaline type AA batteries, operating manual and quick start manual

Може да се интересувате от
Fluke 789 Multi Function Calibrator
€ 1 847,50Всеки (ex VAT)

P.O.A.

Fluke 789 Multi Function Calibrator, 1A, 1000V, 50 x 100 x 203mm

P.O.A.

Fluke 789 Multi Function Calibrator, 1A, 1000V, 50 x 100 x 203mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Fluke 789 Multi Function Calibrator
€ 1 847,50Всеки (ex VAT)

Технически документи

Спецификации

Brand

Fluke

Maximum Voltage Measurement

1000V

Maximum Current Measurement

1A

Battery Life

140 h

Battery Type

AA

Power Source

Battery

Dimensions

50 x 100 x 203mm

Weight

600g

Height

203mm

Length

50mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Model Number p

789

Width

100mm

Детайли за продукта

Fluke 789 Current Loop Calibrator

Fluke 789 has a 24 V loop supply and thus decreases the need to provide external auxiliary power to the transmitter when calibrating on-site. And thanks to its built-in switchable 250 Ω resistor, there is also no need for you to bring along separate resistors for calibrating Hart® instruments.

24 V loop supply
Large, easy-to-read double display
Improved background illumination with two luminance levels
Providing 20 mA up to a high load of 1200 Ω
Calibration mode for Hart® instruments with loop supply and switched 250 Ω resistance
0% and 100% buttons switch back and forth between 4 and 20 mA for quick tests of starting and ending value of the measurement range ("span check")
Fuses accessible from outside for simple replacement
Digital multimeter that complies with the safety standards of EN 61010-1 CAT III / 1000V
High-quality instant digital multimeter (1000 V, 440 mA)
Frequency measurements up to 20 kHz
Operating modes min/max/average value/hold/relative value
Diode test and continuity beeper
Simultaneous visual display of the measurement value in mA and % of the measurement range
20 mA DC sensor / current loop calibrator / simulator
Manual level function (100%, 25%, rough, fine) as well as automatic level and ramp functions
Batteries accessible from outside for simple battery replacement

Optional accessories

Kit to hang the measuring instrument (RS stock no.:366-9444)
Carry case C25 (RS stock no.: 106-6001)

Supplied with

  TL71 test lead set plus, AC72 crocodile clips, four 9 V alkaline type AA batteries, operating manual and quick start manual

Може да се интересувате от
Fluke 789 Multi Function Calibrator
€ 1 847,50Всеки (ex VAT)