Технически документи
Спецификации
Brand
FlukeAbsolute Maximum DC Current Measurement
100mA dc
Model Number
771
Calibrated
RSCAL
DC Current Measurement Resolution
10µA dc
Best DC Current Accuracy
±1% +5 Digits
Clamp Meter Type
DC Current Clamp Meter
Best AC Current Accuracy
1% + 5 counts
Jaw Capacity Busbars
4.5mm
Power Source
Battery
Width
59mm
Length
212mm
Dimensions
212 x 59 x 38mm
Minimum Operating Temperature
-10°C
Height
38mm
Maximum Conductor Size
4.5mm
Battery Life
20 h
Weight
260g
Battery Type
AA
Display Type
LCD
Maximum Operating Temperature
+50°C
Страна на произход
China
€ 883,61
€ 883,61 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 883,61
€ 883,61 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeAbsolute Maximum DC Current Measurement
100mA dc
Model Number
771
Calibrated
RSCAL
DC Current Measurement Resolution
10µA dc
Best DC Current Accuracy
±1% +5 Digits
Clamp Meter Type
DC Current Clamp Meter
Best AC Current Accuracy
1% + 5 counts
Jaw Capacity Busbars
4.5mm
Power Source
Battery
Width
59mm
Length
212mm
Dimensions
212 x 59 x 38mm
Minimum Operating Temperature
-10°C
Height
38mm
Maximum Conductor Size
4.5mm
Battery Life
20 h
Weight
260g
Battery Type
AA
Display Type
LCD
Maximum Operating Temperature
+50°C
Страна на произход
China