Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke 721EX -0.83bar to 1.1bar Pressure Calibrator

Номер на артикул на RS: 908-3767Марка: Fluke№ по каталога на производителя: Fluke-721EX-3605
brand-logo

Технически документи

Спецификации

Brand

Fluke

Maximum Pressure Measurement

1.1 bar, 6.9bar

Minimum Pressure Measurement

-0.83 bar, -0.97bar

Resolution

0.0001 bar

Pressure Port Type

Differential

Model Number p

721EX

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

-10°C

Weight

539g

Dimensions

110 x 58 x 200mm

Height

200mm

Length

110mm

Hazardous Area Certification

ATEX, IECEx

Width

58mm

Страна на произход

United States

Детайли за продукта

Fluke 721 Ex Intrinsically Safe Dual Range Precision Pressure Calibrators

RS offers Fluke dual sensor pressure calibrators for classified environment applications including gas custody transfer measurements in potentially explosive atmospheres. The Fluke 721Ex, with IECEx and Atex Ex ia IIB T3 Gb (Zone 1) has two isolated, stainless steel pressure sensors with accuracies to ±0.025% Full Scale, providing measurement of static pressure and difference in pressure. Each model can be used with a Fluke 720RTD ( 796-1646 ) probe (available separately) for temperature measurement. The Fluke 721Ex is configured by choosing either a 16 psi (1.1bar) or 36 psi (2.48bar) low-pressure sensor, together with one from seven high-pressure ranges: 100; 300; 500; 1000; 1500; 3000; 5000 psi (6.9; 20; 24.5; 69; 103.4; 200; 345 bar). The back-lit display will show two pressure readings and a temperature reading simultaneously. Up to five frequently used setups can be stored.

Ideal for gas flow calibration (custody transfer) applications
Two isolated, stainless steel, pressure sensors with 0.025 % accuracy
Pt100 RTD input for temperature measurement (probe available separately)
Measures 4 to 20 mA signals
Internal 24V loop power supply can power a transmitter under test
Measure up to 30 Vdc, check 24V loop power supplies
Extend pressure measurement range with connection to external 700 series pressure modules
Large back-lit graphic display can show up to three inputs simultaneously
Store five instrument setups for recall and use
Dimensions (H x W x D) 200 x 110 x 58 mm (7.9 x 4.3 x 2.3 inches)
Net weight 353.9 g (1 lb 3 oz)

Supplied with

Soft case, AA batteries (x4), manual, traceable calibration certificate, test leads

Може да се интересувате от
Fluke 730 -12psi to 500psi Pressure Calibrator
€ 3 235,96Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke 721EX -0.83bar to 1.1bar Pressure Calibrator

P.O.A.

Fluke 721EX -0.83bar to 1.1bar Pressure Calibrator
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Fluke 730 -12psi to 500psi Pressure Calibrator
€ 3 235,96Всеки (ex VAT)

Технически документи

Спецификации

Brand

Fluke

Maximum Pressure Measurement

1.1 bar, 6.9bar

Minimum Pressure Measurement

-0.83 bar, -0.97bar

Resolution

0.0001 bar

Pressure Port Type

Differential

Model Number p

721EX

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

-10°C

Weight

539g

Dimensions

110 x 58 x 200mm

Height

200mm

Length

110mm

Hazardous Area Certification

ATEX, IECEx

Width

58mm

Страна на произход

United States

Детайли за продукта

Fluke 721 Ex Intrinsically Safe Dual Range Precision Pressure Calibrators

RS offers Fluke dual sensor pressure calibrators for classified environment applications including gas custody transfer measurements in potentially explosive atmospheres. The Fluke 721Ex, with IECEx and Atex Ex ia IIB T3 Gb (Zone 1) has two isolated, stainless steel pressure sensors with accuracies to ±0.025% Full Scale, providing measurement of static pressure and difference in pressure. Each model can be used with a Fluke 720RTD ( 796-1646 ) probe (available separately) for temperature measurement. The Fluke 721Ex is configured by choosing either a 16 psi (1.1bar) or 36 psi (2.48bar) low-pressure sensor, together with one from seven high-pressure ranges: 100; 300; 500; 1000; 1500; 3000; 5000 psi (6.9; 20; 24.5; 69; 103.4; 200; 345 bar). The back-lit display will show two pressure readings and a temperature reading simultaneously. Up to five frequently used setups can be stored.

Ideal for gas flow calibration (custody transfer) applications
Two isolated, stainless steel, pressure sensors with 0.025 % accuracy
Pt100 RTD input for temperature measurement (probe available separately)
Measures 4 to 20 mA signals
Internal 24V loop power supply can power a transmitter under test
Measure up to 30 Vdc, check 24V loop power supplies
Extend pressure measurement range with connection to external 700 series pressure modules
Large back-lit graphic display can show up to three inputs simultaneously
Store five instrument setups for recall and use
Dimensions (H x W x D) 200 x 110 x 58 mm (7.9 x 4.3 x 2.3 inches)
Net weight 353.9 g (1 lb 3 oz)

Supplied with

Soft case, AA batteries (x4), manual, traceable calibration certificate, test leads

Може да се интересувате от
Fluke 730 -12psi to 500psi Pressure Calibrator
€ 3 235,96Всеки (ex VAT)