Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke -850mbar to 2bar 718 Pressure Calibrator

Номер на артикул на RS: 479-2444Марка: Fluke№ по каталога на производителя: FLUKE 718 EX 30G
brand-logo

Технически документи

Спецификации

Brand

Fluke

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

-850mbar

Resolution

0.1 mbar

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

992g

Dimensions

216 x 94 x 66mm

Height

66mm

Length

216mm

Width

94mm

Model Number p

718

Hazardous Area Certification

ATEX

Детайли за продукта

Fluke 718 Ex-30G & 718Ex-100G ATEX

Built-in pressure/vacuum hand pump with vernier and bleed valve
Pressure measurement to 0.05% of full span, using an internal pressure sensor
Extended pressure range measurement using optional intrinsically safe Fluke 700Pex plug-in external pressure modules
Pressure switch test function
Min/Max hold functions
Gauge, differential & absolute zeroing modes
Approval certificates available on request

Approval certificates available on request.

Supplied with

protective red holster, TL75 test leads, AC72 test clips, media filter, CD instruction manual & content control diagram.

Може да се интересувате от
Fluke 718 -850mbar to 2bar Pressure Calibrator
€ 4 126,50Всеки (ex VAT)
Fluke 718Ex -12psi to 100psi Pressure Calibrator
€ 5 604,85Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke -850mbar to 2bar 718 Pressure Calibrator

P.O.A.

Fluke -850mbar to 2bar 718 Pressure Calibrator
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Fluke 718 -850mbar to 2bar Pressure Calibrator
€ 4 126,50Всеки (ex VAT)
Fluke 718Ex -12psi to 100psi Pressure Calibrator
€ 5 604,85Всеки (ex VAT)

Технически документи

Спецификации

Brand

Fluke

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

-850mbar

Resolution

0.1 mbar

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

992g

Dimensions

216 x 94 x 66mm

Height

66mm

Length

216mm

Width

94mm

Model Number p

718

Hazardous Area Certification

ATEX

Детайли за продукта

Fluke 718 Ex-30G & 718Ex-100G ATEX

Built-in pressure/vacuum hand pump with vernier and bleed valve
Pressure measurement to 0.05% of full span, using an internal pressure sensor
Extended pressure range measurement using optional intrinsically safe Fluke 700Pex plug-in external pressure modules
Pressure switch test function
Min/Max hold functions
Gauge, differential & absolute zeroing modes
Approval certificates available on request

Approval certificates available on request.

Supplied with

protective red holster, TL75 test leads, AC72 test clips, media filter, CD instruction manual & content control diagram.

Може да се интересувате от
Fluke 718 -850mbar to 2bar Pressure Calibrator
€ 4 126,50Всеки (ex VAT)
Fluke 718Ex -12psi to 100psi Pressure Calibrator
€ 5 604,85Всеки (ex VAT)