Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke 718 -850mbar to 6.895bar Pressure Calibrator - With RS Calibration

Номер на артикул на RS: 352-0260Марка: Fluke№ по каталога на производителя: FLUKE-718 100
brand-logo

Технически документи

Спецификации

Brand

Fluke

Maximum Pressure Measurement

6.895bar

Minimum Pressure Measurement

-850mbar

Resolution

1 mbar

Calibrated

RSCAL

Model Number p

718

Current Loop Measurement

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

992g

Dimensions

216 x 94 x 66mm

Height

66mm

Length

216mm

Width

94mm

Страна на произход

Germany

Детайли за продукта

Fluke 718-30G and 718-100G

The complete solution to pressure calibration
The Fluke 718 Pressure Calibrator provides a total pressure calibration solution for transmitters, gauges and switches. This compact pressure calibration solution is about a third of the size of comparable instruments and weighs just one kilogram (two pounds). The unique easy to clean pump helps protect the pump from damage and provides the ability to service the pump without disassembly, even in the field.

Features and Benefits

• Pressure Source and Milliamp Measurement to calibrate and maintain almost any pressure device
• Integrated pump is easily cleaned when accidently exposed to fluids that reduces cost of ownership and repairs and enables servicing the pump in the field
• Error % calculation for quicker pass/fail decision making in the field
• Best in class mA accuracy of 0.015% for better measurement confidence and workload coverage
• Min/Max/Hold to capture changing measurements
• Switch test feature for quicker and more accurate pressure switch testing
• New 1 and 300 PSI pressure ranges mean fewer extra tools required
• 1, 30, 100 & 300 PSI ranges now available
• 100G:- Range: -12 psi to 100 psi, (-850 mbar to 7 bar, -85 to 689.48 kPa)

Supplied with

protective yellow holster, test lead set, crocodile clips, 9V alkaline battery (fitted)

Може да се интересувате от
Fluke 718 -850mbar to 2bar Pressure Calibrator
€ 4 179,95Всеки (ex VAT)
Fluke 718 -850mbar to 6.895bar Pressure Calibrator
€ 3 828,16Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3 945,82

€ 3 945,82 Всеки (ex VAT)

Fluke 718 -850mbar to 6.895bar Pressure Calibrator - With RS Calibration

€ 3 945,82

€ 3 945,82 Всеки (ex VAT)

Fluke 718 -850mbar to 6.895bar Pressure Calibrator - With RS Calibration
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Fluke 718 -850mbar to 2bar Pressure Calibrator
€ 4 179,95Всеки (ex VAT)
Fluke 718 -850mbar to 6.895bar Pressure Calibrator
€ 3 828,16Всеки (ex VAT)

Технически документи

Спецификации

Brand

Fluke

Maximum Pressure Measurement

6.895bar

Minimum Pressure Measurement

-850mbar

Resolution

1 mbar

Calibrated

RSCAL

Model Number p

718

Current Loop Measurement

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

992g

Dimensions

216 x 94 x 66mm

Height

66mm

Length

216mm

Width

94mm

Страна на произход

Germany

Детайли за продукта

Fluke 718-30G and 718-100G

The complete solution to pressure calibration
The Fluke 718 Pressure Calibrator provides a total pressure calibration solution for transmitters, gauges and switches. This compact pressure calibration solution is about a third of the size of comparable instruments and weighs just one kilogram (two pounds). The unique easy to clean pump helps protect the pump from damage and provides the ability to service the pump without disassembly, even in the field.

Features and Benefits

• Pressure Source and Milliamp Measurement to calibrate and maintain almost any pressure device
• Integrated pump is easily cleaned when accidently exposed to fluids that reduces cost of ownership and repairs and enables servicing the pump in the field
• Error % calculation for quicker pass/fail decision making in the field
• Best in class mA accuracy of 0.015% for better measurement confidence and workload coverage
• Min/Max/Hold to capture changing measurements
• Switch test feature for quicker and more accurate pressure switch testing
• New 1 and 300 PSI pressure ranges mean fewer extra tools required
• 1, 30, 100 & 300 PSI ranges now available
• 100G:- Range: -12 psi to 100 psi, (-850 mbar to 7 bar, -85 to 689.48 kPa)

Supplied with

protective yellow holster, test lead set, crocodile clips, 9V alkaline battery (fitted)

Може да се интересувате от
Fluke 718 -850mbar to 2bar Pressure Calibrator
€ 4 179,95Всеки (ex VAT)
Fluke 718 -850mbar to 6.895bar Pressure Calibrator
€ 3 828,16Всеки (ex VAT)