Fluke 717 -850mbar to 2bar Pressure Calibrator

Номер на артикул на RS: 623-9822Марка: Fluke№ по каталога на производителя: FLUKE-717 30G
brand-logo

Технически документи

Спецификации

Brand

Fluke

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

-850mbar

Resolution

0.1 mbar

Model Number p

717

Current Loop Measurement

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

600g

Dimensions

201 x 98 x 52mm

Height

52mm

Length

201mm

Width

98mm

Страна на произход

China

Детайли за продукта

Fluke 717 Pressure Calibrators

Fluke 717 Series pressure calibrators offer performance, durability, and reliability. They are compact, lightweight, and easy to carry and use (with well-designed push button interface). They are EMI-tolerant, dust and splash resistant and have a removable battery door for quick battery changes.

Fluke 717 series includes:
717 30G – 623-9822, 12 to 30 psi (-850 mbar to 2 bar, -85 to 207 kPa)
717 300G – 623-9838, 12 to 300 psi, (-850 mbar to 20 bar, -85 to 2068.4 kPa)
717 100G – 757-7386, 12 to 100 psi, (-850 mbar to 7 bar, -85 to 689.48 kPa)
717 10000G – 757-7386, 0 to 1000 psi, (0 mbar to 69 bar, 0 to 6894.8 kPa)

Features and Benefits:

  • For measuring overpressure and vacuum with an internal sensor

  • Suitable for non-corrosive gases and liquids

  • Select from numerous technical units for the pressure

  • Simultaneous measurement of pressure and current for simple P/I or I/P testing

  • 24 V loop supply

  • Zero, min. / max., hold and damp functions

  • Test functions for push button switches: adjusting, resetting, dead zone

Supplied with

Fluke 717, holster, TL75 test leads, AC72 crocodile clips, 9 V battery, instruction manual

Standards

CSA C22.2 no. 1010.1: 1992, IEC 61010, CAT I 30V

Може да се интересувате от
Fluke -850mbar to 6.895bar 717 Pressure Calibrator
€ 2 242,93Всеки (ex VAT)
Druck DPI 800 0bar to 2bar Pressure Calibrator
P.O.A.Всеки (ex VAT)
Druck DPI 800 0bar to 2bar Pressure Calibrator
€ 1 551,16Всеки (ex VAT)
Fluke 717 -850mbar to 20.68bar Pressure Calibrator
€ 2 240,57Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2 285,42

€ 2 285,42 Всеки (ex VAT)

Fluke 717 -850mbar to 2bar Pressure Calibrator

Calibration type

€ 2 285,42

€ 2 285,42 Всеки (ex VAT)

Fluke 717 -850mbar to 2bar Pressure Calibrator
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Fluke -850mbar to 6.895bar 717 Pressure Calibrator
€ 2 242,93Всеки (ex VAT)
Druck DPI 800 0bar to 2bar Pressure Calibrator
P.O.A.Всеки (ex VAT)
Druck DPI 800 0bar to 2bar Pressure Calibrator
€ 1 551,16Всеки (ex VAT)
Fluke 717 -850mbar to 20.68bar Pressure Calibrator
€ 2 240,57Всеки (ex VAT)

Технически документи

Спецификации

Brand

Fluke

Maximum Pressure Measurement

2bar

Minimum Pressure Measurement

-850mbar

Resolution

0.1 mbar

Model Number p

717

Current Loop Measurement

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

600g

Dimensions

201 x 98 x 52mm

Height

52mm

Length

201mm

Width

98mm

Страна на произход

China

Детайли за продукта

Fluke 717 Pressure Calibrators

Fluke 717 Series pressure calibrators offer performance, durability, and reliability. They are compact, lightweight, and easy to carry and use (with well-designed push button interface). They are EMI-tolerant, dust and splash resistant and have a removable battery door for quick battery changes.

Fluke 717 series includes:
717 30G – 623-9822, 12 to 30 psi (-850 mbar to 2 bar, -85 to 207 kPa)
717 300G – 623-9838, 12 to 300 psi, (-850 mbar to 20 bar, -85 to 2068.4 kPa)
717 100G – 757-7386, 12 to 100 psi, (-850 mbar to 7 bar, -85 to 689.48 kPa)
717 10000G – 757-7386, 0 to 1000 psi, (0 mbar to 69 bar, 0 to 6894.8 kPa)

Features and Benefits:

  • For measuring overpressure and vacuum with an internal sensor

  • Suitable for non-corrosive gases and liquids

  • Select from numerous technical units for the pressure

  • Simultaneous measurement of pressure and current for simple P/I or I/P testing

  • 24 V loop supply

  • Zero, min. / max., hold and damp functions

  • Test functions for push button switches: adjusting, resetting, dead zone

Supplied with

Fluke 717, holster, TL75 test leads, AC72 crocodile clips, 9 V battery, instruction manual

Standards

CSA C22.2 no. 1010.1: 1992, IEC 61010, CAT I 30V

Може да се интересувате от
Fluke -850mbar to 6.895bar 717 Pressure Calibrator
€ 2 242,93Всеки (ex VAT)
Druck DPI 800 0bar to 2bar Pressure Calibrator
P.O.A.Всеки (ex VAT)
Druck DPI 800 0bar to 2bar Pressure Calibrator
€ 1 551,16Всеки (ex VAT)
Fluke 717 -850mbar to 20.68bar Pressure Calibrator
€ 2 240,57Всеки (ex VAT)