Fluke -850mbar to 6.895bar 717 Pressure Calibrator

Номер на артикул на RS: 447-7713Марка: Fluke№ по каталога на производителя: FLUKE-717 100G
brand-logo

Технически документи

Спецификации

Brand

Fluke

Maximum Pressure Measurement

6.895bar

Minimum Pressure Measurement

-850mbar

Resolution

1 mbar

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

600g

Dimensions

201 x 98 x 52mm

Height

52mm

Length

201mm

Model Number p

717

Width

98mm

Страна на произход

China

Детайли за продукта

Fluke 717-100G pressure calibrator

Pressure sensor intake 100 psi (7 bar) on full scale, accuracy 0.05 %.
1/8 NPT connector
Compatible with non-corrosive gases and liquids
Choice of 11 different units (psi, in H²O at 4 °C, in H²O at 20 °C, cm H²O at 4 °C, cm H2O at 20 °C, bar, mbar, kPa, in Hg, mm Hg, kg/cm2).
Zero, min, max, damp, display hold functions.
Measures pressure up to 10000 psi / 700 bar using one of the pressure modules of the 700Pxx series (optional).
Measures current while supplying the current loop with 24 V.

Може да се интересувате от
Fluke 717 -850mbar to 2bar Pressure Calibrator
€ 2 285,42Всеки (ex VAT)
Fluke 717 -850mbar to 20.68bar Pressure Calibrator
€ 2 240,57Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2 242,93

€ 2 242,93 Всеки (ex VAT)

Fluke -850mbar to 6.895bar 717 Pressure Calibrator

Calibration type

€ 2 242,93

€ 2 242,93 Всеки (ex VAT)

Fluke -850mbar to 6.895bar 717 Pressure Calibrator
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Fluke 717 -850mbar to 2bar Pressure Calibrator
€ 2 285,42Всеки (ex VAT)
Fluke 717 -850mbar to 20.68bar Pressure Calibrator
€ 2 240,57Всеки (ex VAT)

Технически документи

Спецификации

Brand

Fluke

Maximum Pressure Measurement

6.895bar

Minimum Pressure Measurement

-850mbar

Resolution

1 mbar

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Weight

600g

Dimensions

201 x 98 x 52mm

Height

52mm

Length

201mm

Model Number p

717

Width

98mm

Страна на произход

China

Детайли за продукта

Fluke 717-100G pressure calibrator

Pressure sensor intake 100 psi (7 bar) on full scale, accuracy 0.05 %.
1/8 NPT connector
Compatible with non-corrosive gases and liquids
Choice of 11 different units (psi, in H²O at 4 °C, in H²O at 20 °C, cm H²O at 4 °C, cm H2O at 20 °C, bar, mbar, kPa, in Hg, mm Hg, kg/cm2).
Zero, min, max, damp, display hold functions.
Measures pressure up to 10000 psi / 700 bar using one of the pressure modules of the 700Pxx series (optional).
Measures current while supplying the current loop with 24 V.

Може да се интересувате от
Fluke 717 -850mbar to 2bar Pressure Calibrator
€ 2 285,42Всеки (ex VAT)
Fluke 717 -850mbar to 20.68bar Pressure Calibrator
€ 2 240,57Всеки (ex VAT)