Технически документи
Спецификации
Brand
FlukeMaximum Pressure Measurement
6.895bar
Minimum Pressure Measurement
-850mbar
Resolution
1 mbar
Calibrated
RSCAL
Model Number p
717
Current Loop Measurement
Yes
Leak Testing
Yes
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Weight
600g
Dimensions
201 x 98 x 52mm
Height
52mm
Length
201mm
Width
98mm
Страна на произход
United States
Детайли за продукта
Fluke 717-100G pressure calibrator
Pressure sensor intake 100 psi (7 bar) on full scale, accuracy 0.05 %.
1/8 NPT connector
Compatible with non-corrosive gases and liquids
Choice of 11 different units (psi, in H²O at 4 °C, in H²O at 20 °C, cm H²O at 4 °C, cm H2O at 20 °C, bar, mbar, kPa, in Hg, mm Hg, kg/cm2).
Zero, min, max, damp, display hold functions.
Measures pressure up to 10000 psi / 700 bar using one of the pressure modules of the 700Pxx series (optional).
Measures current while supplying the current loop with 24 V.
€ 2 345,43
€ 2 345,43 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 2 345,43
€ 2 345,43 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeMaximum Pressure Measurement
6.895bar
Minimum Pressure Measurement
-850mbar
Resolution
1 mbar
Calibrated
RSCAL
Model Number p
717
Current Loop Measurement
Yes
Leak Testing
Yes
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Weight
600g
Dimensions
201 x 98 x 52mm
Height
52mm
Length
201mm
Width
98mm
Страна на произход
United States
Детайли за продукта
Fluke 717-100G pressure calibrator
Pressure sensor intake 100 psi (7 bar) on full scale, accuracy 0.05 %.
1/8 NPT connector
Compatible with non-corrosive gases and liquids
Choice of 11 different units (psi, in H²O at 4 °C, in H²O at 20 °C, cm H²O at 4 °C, cm H2O at 20 °C, bar, mbar, kPa, in Hg, mm Hg, kg/cm2).
Zero, min, max, damp, display hold functions.
Measures pressure up to 10000 psi / 700 bar using one of the pressure modules of the 700Pxx series (optional).
Measures current while supplying the current loop with 24 V.