Технически документи
Спецификации
Brand
FlukeCalibrated
RSCAL
Model Number p
712B
Width
84mm
Length
188.5mm
Height
52.5mm
Weight
515g
Страна на произход
China
Детайли за продукта
Fluke 712B and 714B Temperature Calibrators
The Fluke 712B and 714B are test tools of choice for the temperature calibration professional who wants a highly accurate, easy-to-use, single function temperature calibrator.
The 712B can measure and simulate (13) different RTD types and resistance
The 714B can measure and simulate (17) different thermocouple types and millivolts
Measure 4 to 20 mA signals while simultaneously sourcing a temperature signal
Hanging tool designed in and included with every unit
Configurable 0 % and 100 % source settings for quick 25 % linearity checks
Linear ramp and 25 % step auto ramp based on 0 % and 100 % settings
Dual inputs and backlit display for easy interpretation of measurements
Power down settings remembered at power up for easy restart of tests
1-year and 2-year specifications and traceable certificate of calibration
Arabic versions available, see RS 805-2422 and RS 805-2431
Supplied with
Test leads, magnetic hanging tool, batteries, manual, traceable calibration certificate
€ 1 880,08
€ 1 880,08 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 1 880,08
€ 1 880,08 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeCalibrated
RSCAL
Model Number p
712B
Width
84mm
Length
188.5mm
Height
52.5mm
Weight
515g
Страна на произход
China
Детайли за продукта
Fluke 712B and 714B Temperature Calibrators
The Fluke 712B and 714B are test tools of choice for the temperature calibration professional who wants a highly accurate, easy-to-use, single function temperature calibrator.
The 712B can measure and simulate (13) different RTD types and resistance
The 714B can measure and simulate (17) different thermocouple types and millivolts
Measure 4 to 20 mA signals while simultaneously sourcing a temperature signal
Hanging tool designed in and included with every unit
Configurable 0 % and 100 % source settings for quick 25 % linearity checks
Linear ramp and 25 % step auto ramp based on 0 % and 100 % settings
Dual inputs and backlit display for easy interpretation of measurements
Power down settings remembered at power up for easy restart of tests
1-year and 2-year specifications and traceable certificate of calibration
Arabic versions available, see RS 805-2422 and RS 805-2431
Supplied with
Test leads, magnetic hanging tool, batteries, manual, traceable calibration certificate