Технически документи
Спецификации
Brand
FlukeModel Number p
709H
Battery Type
Lithium-Ion
Battery Life
40 h
Power Source
Battery
Weight
900g
Height
150mm
Length
183mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number (p)
709H
Model Number (p)
709H
Width
114mm
Страна на произход
China
€ 2 155,27
€ 2 155,27 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 2 155,27
€ 2 155,27 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeModel Number p
709H
Battery Type
Lithium-Ion
Battery Life
40 h
Power Source
Battery
Weight
900g
Height
150mm
Length
183mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number (p)
709H
Model Number (p)
709H
Width
114mm
Страна на произход
China