Технически документи
Спецификации
Brand
FlukeModel Number p
709
Calibrated
RSCAL
Battery Type
Rechargeable Lithium-Ion
Battery Life
70 h
Power Source
Battery
Weight
575g
Height
150mm
Length
183mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Width
114mm
Страна на произход
United States
Детайли за продукта
Fluke 709 Precision Loop Calibrator
The Fluke 709 Precision Loop Calibrator reduces the time it takes to measure or source voltage or current and power up a loop. It is used for installation, calibration and troubleshooting field transmitters, valves and other control system components. Primary functions are source and measure mA signals in the range 0 to 24 mA. The Fluke 709 can measure 0 to 30 V and produce 24Vdc loop power. The 709H includes HART communication functionality and supports a select set of HART universal and common-practice commands. It can be used as a loop calibrator or basic function communicator.
Intuitive interface with Quick-Set rotary encoder knob for fast setup and ease-of-use
LCD graphic display 128x64 pixels with backlight and contrast adjust (.34 high digits)
Best in class accuracy at 0.01% reading
Simple two-wire connection for all measurements and protection up to 240Vac
User-selectable 250Ω resistor
Dedicated span and 25% step buttons
24Vdc loop power with mA Measure Mode (-25% to 125%)
Resolution of 1μA on mA ranges and 1mV on voltage ranges
Variable step & ramp time in seconds
Adjustable span selection (0 to 20 mA or 4 to 20 mA)
Small (150x90x30mm), light (300g) and robust design
Powered by 6 standard AAA batteries (supplied installed)
Auto Shutdown to conserve battery life (adjustable up to 30 minutes)
Protective holster (supplied) fits easily into user's hand
Supplied with
AC72-1 alligator clips (2), TL75 test leads, soft case, 6 AAA batteries (installed), product manual, quick reference guide, safety information
€ 1 487,93
€ 1 487,93 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 1 487,93
€ 1 487,93 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
FlukeModel Number p
709
Calibrated
RSCAL
Battery Type
Rechargeable Lithium-Ion
Battery Life
70 h
Power Source
Battery
Weight
575g
Height
150mm
Length
183mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Width
114mm
Страна на произход
United States
Детайли за продукта
Fluke 709 Precision Loop Calibrator
The Fluke 709 Precision Loop Calibrator reduces the time it takes to measure or source voltage or current and power up a loop. It is used for installation, calibration and troubleshooting field transmitters, valves and other control system components. Primary functions are source and measure mA signals in the range 0 to 24 mA. The Fluke 709 can measure 0 to 30 V and produce 24Vdc loop power. The 709H includes HART communication functionality and supports a select set of HART universal and common-practice commands. It can be used as a loop calibrator or basic function communicator.
Intuitive interface with Quick-Set rotary encoder knob for fast setup and ease-of-use
LCD graphic display 128x64 pixels with backlight and contrast adjust (.34 high digits)
Best in class accuracy at 0.01% reading
Simple two-wire connection for all measurements and protection up to 240Vac
User-selectable 250Ω resistor
Dedicated span and 25% step buttons
24Vdc loop power with mA Measure Mode (-25% to 125%)
Resolution of 1μA on mA ranges and 1mV on voltage ranges
Variable step & ramp time in seconds
Adjustable span selection (0 to 20 mA or 4 to 20 mA)
Small (150x90x30mm), light (300g) and robust design
Powered by 6 standard AAA batteries (supplied installed)
Auto Shutdown to conserve battery life (adjustable up to 30 minutes)
Protective holster (supplied) fits easily into user's hand
Supplied with
AC72-1 alligator clips (2), TL75 test leads, soft case, 6 AAA batteries (installed), product manual, quick reference guide, safety information
