Технически документи
Спецификации
Brand
FlukeAccessory Type
Premium Transmitter Test Hose Kit
For Use With
Precision Pressure Calibrator and Test Pump
Pump Type
Calibrator, Test
Maximum Pressure
10000psi
Страна на произход
China
Детайли за продукта
Fluke 700 Series Precision Transmitter Test Hose Kit
Fluke 700 pressure calibration test kits contain accessories designed to make pneumatic and hydraulic pressure test connections easy and leak free. The family of accessories includes: two special transmitter test hoses, the 5000 psi rated TTH5K ( 908-3782 ) and the 10,000 psi rated TTH10K ( 908-3786 ), providing No Tools Required (NTR) connections between hand pumps or pressure transmitter to the standard IEC " female input on most pressure transmitters worldwide. The 700MTH ( 908-3798 ) test hose is similar to the 700TTH but has a " male metric hose termination rather than the " NPT male connection. The 700M20TH ( 908-3795 ) is intended for connection to female Chinese M20 process connections.
€ 983,35
€ 983,35 Всеки (ex VAT)
1
€ 983,35
€ 983,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeAccessory Type
Premium Transmitter Test Hose Kit
For Use With
Precision Pressure Calibrator and Test Pump
Pump Type
Calibrator, Test
Maximum Pressure
10000psi
Страна на произход
China
Детайли за продукта
Fluke 700 Series Precision Transmitter Test Hose Kit
Fluke 700 pressure calibration test kits contain accessories designed to make pneumatic and hydraulic pressure test connections easy and leak free. The family of accessories includes: two special transmitter test hoses, the 5000 psi rated TTH5K ( 908-3782 ) and the 10,000 psi rated TTH10K ( 908-3786 ), providing No Tools Required (NTR) connections between hand pumps or pressure transmitter to the standard IEC " female input on most pressure transmitters worldwide. The 700MTH ( 908-3798 ) test hose is similar to the 700TTH but has a " male metric hose termination rather than the " NPT male connection. The 700M20TH ( 908-3795 ) is intended for connection to female Chinese M20 process connections.