Fluke G 1/4 Digital Pressure Gauge 1bar Bottom Entry 114mm Outside Diameter

Номер на артикул на RS: 798-8730Марка: Fluke№ по каталога на производителя: FLUKE-700GA4
brand-logo
Преглед на всички в Манометри

Технически документи

Спецификации

Brand

Fluke

Maximum Pressure Measurement

1bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Digital

Connection Size

G 1/4

Gauge Outside Diameter

114mm

Best Accuracy

±0.05%

Case Material

Cast ZnAl

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Страна на произход

China

Детайли за продукта

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Approvals

CSA, ATEX

Информацията за складовите наличности временно не е налична.

€ 1 213,54

€ 1 213,54 Всеки (ex VAT)

Fluke G 1/4 Digital Pressure Gauge 1bar Bottom Entry 114mm Outside Diameter

Calibration type

€ 1 213,54

€ 1 213,54 Всеки (ex VAT)

Fluke G 1/4 Digital Pressure Gauge 1bar Bottom Entry 114mm Outside Diameter
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fluke

Maximum Pressure Measurement

1bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Digital

Connection Size

G 1/4

Gauge Outside Diameter

114mm

Best Accuracy

±0.05%

Case Material

Cast ZnAl

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Страна на произход

China

Детайли за продукта

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Approvals

CSA, ATEX