Fluke G 1/4 Digital Pressure Gauge 690bar Bottom Entry 127mm Outside Diameter, With RS Calibration

Номер на артикул на RS: 759-6801Марка: Fluke№ по каталога на производителя: Fluke-700G31
brand-logo
Преглед на всички в Манометри

Технически документи

Спецификации

Brand

Fluke

Maximum Pressure Measurement

690bar

Minimum Pressure Measurement

-0.97bar

Mounting Type

Bottom Entry

Display Type

Digital

Connection Size

G 1/4

Gauge Outside Diameter

127mm

Best Accuracy

±0.05%

Case Material

Cast ZnAl

Minimum Operating Temperature

-10°C

Calibrated

RSCAL

Maximum Operating Temperature

+55°C

Страна на произход

United States

Детайли за продукта

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Approvals

CSA, ATEX

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 272,82

€ 1 272,82 Всеки (ex VAT)

Fluke G 1/4 Digital Pressure Gauge 690bar Bottom Entry 127mm Outside Diameter, With RS Calibration

Calibration type

€ 1 272,82

€ 1 272,82 Всеки (ex VAT)

Fluke G 1/4 Digital Pressure Gauge 690bar Bottom Entry 127mm Outside Diameter, With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Maximum Pressure Measurement

690bar

Minimum Pressure Measurement

-0.97bar

Mounting Type

Bottom Entry

Display Type

Digital

Connection Size

G 1/4

Gauge Outside Diameter

127mm

Best Accuracy

±0.05%

Case Material

Cast ZnAl

Minimum Operating Temperature

-10°C

Calibrated

RSCAL

Maximum Operating Temperature

+55°C

Страна на произход

United States

Детайли за продукта

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Approvals

CSA, ATEX

Може да се интересувате от