Технически документи
Спецификации
Brand
FlukeMaximum Pressure Measurement
340bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
-0.97bar
Display Type
Digital
Connection Size
G 1/4
Gauge Outside Diameter
114mm
Best Accuracy
±0.05%
Case Material
Cast ZnAl
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Страна на произход
China
Детайли за продукта
Fluke 700G Series
Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.
Approvals
CSA, ATEX
€ 1 213,54
€ 1 213,54 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 1 213,54
€ 1 213,54 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeMaximum Pressure Measurement
340bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
-0.97bar
Display Type
Digital
Connection Size
G 1/4
Gauge Outside Diameter
114mm
Best Accuracy
±0.05%
Case Material
Cast ZnAl
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Страна на произход
China
Детайли за продукта
Fluke 700G Series
Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.
Approvals
CSA, ATEX