Технически документи
Спецификации
Brand
FlukeTester Type
Pass/Fail PAT
Test Type
Class I, Class II
Testing Method
Automatic, Manual
Download
Yes
Calibrated
UKAS
Power Source
Mains
Model Number p
6500
Plug Type
Type G - British 3-pin
Weight
3kg
Height
100mm
Length
200mm
Maximum Operating Temperature
+40°C
Maximum Supply Voltage
230V
Width
275mm
Minimum Supply Voltage
110V
Minimum Operating Temperature
0°C
Страна на произход
Romania
Детайли за продукта
Fluke 6500-2 PAT Tester UK Version
The Fluke 6500-2 Portable appliance tester verifies the electrical safety and operation of portable appliances in accordance with relevant guidelines and regulations.
Features and Benefits
With powerful auto test capabilities and simplified controls, including one touch test routines, the Fluke 6500-2 PAT Tester increases the number of tests you can perform per day without compromising results
The Fluke 6500-2 is suitable for testing both 230 V and 110 V appliances,the 6500-2 model runs all the required safety tests: Earth bond low (low/high current, Insulation 500 V, 250 V, Leakage (PE current, touch current, substitute current), Can test 110 V appliances (earth bond, insulation) via the 110 V adapter kit
Integral QWERTY keyboard for rapid data entry
Memory for back-up data storage and USB port for transfer to PC
Large backlit graphics display
Pre-set, auto-test sequences for user convenience
Integral site, location and description codes for faster data processing
Memory review facility for more on-site control
Dedicated key for each test for one-touch testing
Pre-set pass/fail levels to save time
Large display for easy reading
Single mains socket for appliance connection
Separate IEC socket for easy mains/extension lead testing
Detachable test leads for quick field replacement
Integral carrying handle
Dimensions: 200 x 275 x 114 mm
Weight: 3.13 kg
Test specifications
Power-on test
Earth bond test (Rpe)
Insulation test (RISO)
Touch current test
Substitute leakage current
RCD Test: trip current
RCD Test: trip time
Load/Leakage test: load current
Load/Leakage test: load power display range 230 V mains
Load/Leakage test: Leakage current
PELV test
Supplied with
Test Lead (found in hidden compartment in lid), test probe, crocodile clip, mains cord, storage case, quick reference guide, USB stick, USB cable, Users manual on CD.
Standards
Complies with EN61010-1 3rd edition CAT II, 300 V, pol 2
€ 2 312,23
€ 2 312,23 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 2 312,23
€ 2 312,23 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeTester Type
Pass/Fail PAT
Test Type
Class I, Class II
Testing Method
Automatic, Manual
Download
Yes
Calibrated
UKAS
Power Source
Mains
Model Number p
6500
Plug Type
Type G - British 3-pin
Weight
3kg
Height
100mm
Length
200mm
Maximum Operating Temperature
+40°C
Maximum Supply Voltage
230V
Width
275mm
Minimum Supply Voltage
110V
Minimum Operating Temperature
0°C
Страна на произход
Romania
Детайли за продукта
Fluke 6500-2 PAT Tester UK Version
The Fluke 6500-2 Portable appliance tester verifies the electrical safety and operation of portable appliances in accordance with relevant guidelines and regulations.
Features and Benefits
With powerful auto test capabilities and simplified controls, including one touch test routines, the Fluke 6500-2 PAT Tester increases the number of tests you can perform per day without compromising results
The Fluke 6500-2 is suitable for testing both 230 V and 110 V appliances,the 6500-2 model runs all the required safety tests: Earth bond low (low/high current, Insulation 500 V, 250 V, Leakage (PE current, touch current, substitute current), Can test 110 V appliances (earth bond, insulation) via the 110 V adapter kit
Integral QWERTY keyboard for rapid data entry
Memory for back-up data storage and USB port for transfer to PC
Large backlit graphics display
Pre-set, auto-test sequences for user convenience
Integral site, location and description codes for faster data processing
Memory review facility for more on-site control
Dedicated key for each test for one-touch testing
Pre-set pass/fail levels to save time
Large display for easy reading
Single mains socket for appliance connection
Separate IEC socket for easy mains/extension lead testing
Detachable test leads for quick field replacement
Integral carrying handle
Dimensions: 200 x 275 x 114 mm
Weight: 3.13 kg
Test specifications
Power-on test
Earth bond test (Rpe)
Insulation test (RISO)
Touch current test
Substitute leakage current
RCD Test: trip current
RCD Test: trip time
Load/Leakage test: load current
Load/Leakage test: load power display range 230 V mains
Load/Leakage test: Leakage current
PELV test
Supplied with
Test Lead (found in hidden compartment in lid), test probe, crocodile clip, mains cord, storage case, quick reference guide, USB stick, USB cable, Users manual on CD.
Standards
Complies with EN61010-1 3rd edition CAT II, 300 V, pol 2