Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke 6500 PAT Tester, Class I, Class II Test Type With RS Calibration

Номер на артикул на RS: 797-6709Марка: Fluke№ по каталога на производителя: FLUKE-6500-2 UK
brand-logo
Преглед на всички в PAT тестери

Технически документи

Спецификации

Brand

Fluke

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Download

Yes

Calibrated

RSCAL

Model Number p

6500

Plug Type

Type G - British 3-pin

Power Source

Mains

Weight

3kg

Height

100mm

Length

200mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

230V

Minimum Supply Voltage

110V

Minimum Operating Temperature

0°C

Width

275mm

Страна на произход

Romania

Детайли за продукта

Fluke 6500-2 PAT Tester UK Version

The Fluke 6500-2 Portable appliance tester verifies the electrical safety and operation of portable appliances in accordance with relevant guidelines and regulations.

Features and Benefits

With powerful auto test capabilities and simplified controls, including ’one touch’ test routines, the Fluke 6500-2 PAT Tester increases the number of tests you can perform per day without compromising results
The Fluke 6500-2 is suitable for testing both 230 V and 110 V appliances,the 6500-2 model runs all the required safety tests: Earth bond low (low/high current, Insulation 500 V, 250 V, Leakage (PE current, touch current, substitute current), Can test 110 V appliances (earth bond, insulation) via the 110 V adapter kit
Integral QWERTY keyboard for rapid data entry
Memory for back-up data storage and USB port for transfer to PC
Large backlit graphics display
Pre-set, auto-test sequences for user convenience
Integral site, location and description codes for faster data processing
Memory review facility for more on-site control
Dedicated key for each test for ’one-touch’ testing
Pre-set pass/fail levels to save time
Large display for easy reading
Single mains socket for appliance connection
Separate IEC socket for easy mains/extension lead testing
Detachable test leads for quick field replacement
Integral carrying handle
Dimensions: 200 x 275 x 114 mm
Weight: 3.13 kg

Test specifications

Power-on test
Earth bond test (Rpe)
Insulation test (RISO)
Touch current test
Substitute leakage current
RCD Test: trip current
RCD Test: trip time
Load/Leakage test: load current
Load/Leakage test: load power display range 230 V mains
Load/Leakage test: Leakage current
PELV test

Supplied with

Test Lead (found in hidden compartment in lid), test probe, crocodile clip, mains cord, storage case, quick reference guide, USB stick, USB cable, User’s manual on CD.

Standards

Complies with EN61010-1 3rd edition CAT II, 300 V, pol 2

Информацията за складовите наличности временно не е налична.

€ 2 239,83

€ 2 239,83 Всеки (ex VAT)

Fluke 6500 PAT Tester, Class I, Class II Test Type With RS Calibration

Calibration type

€ 2 239,83

€ 2 239,83 Всеки (ex VAT)

Fluke 6500 PAT Tester, Class I, Class II Test Type With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fluke

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Download

Yes

Calibrated

RSCAL

Model Number p

6500

Plug Type

Type G - British 3-pin

Power Source

Mains

Weight

3kg

Height

100mm

Length

200mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

230V

Minimum Supply Voltage

110V

Minimum Operating Temperature

0°C

Width

275mm

Страна на произход

Romania

Детайли за продукта

Fluke 6500-2 PAT Tester UK Version

The Fluke 6500-2 Portable appliance tester verifies the electrical safety and operation of portable appliances in accordance with relevant guidelines and regulations.

Features and Benefits

With powerful auto test capabilities and simplified controls, including ’one touch’ test routines, the Fluke 6500-2 PAT Tester increases the number of tests you can perform per day without compromising results
The Fluke 6500-2 is suitable for testing both 230 V and 110 V appliances,the 6500-2 model runs all the required safety tests: Earth bond low (low/high current, Insulation 500 V, 250 V, Leakage (PE current, touch current, substitute current), Can test 110 V appliances (earth bond, insulation) via the 110 V adapter kit
Integral QWERTY keyboard for rapid data entry
Memory for back-up data storage and USB port for transfer to PC
Large backlit graphics display
Pre-set, auto-test sequences for user convenience
Integral site, location and description codes for faster data processing
Memory review facility for more on-site control
Dedicated key for each test for ’one-touch’ testing
Pre-set pass/fail levels to save time
Large display for easy reading
Single mains socket for appliance connection
Separate IEC socket for easy mains/extension lead testing
Detachable test leads for quick field replacement
Integral carrying handle
Dimensions: 200 x 275 x 114 mm
Weight: 3.13 kg

Test specifications

Power-on test
Earth bond test (Rpe)
Insulation test (RISO)
Touch current test
Substitute leakage current
RCD Test: trip current
RCD Test: trip time
Load/Leakage test: load current
Load/Leakage test: load power display range 230 V mains
Load/Leakage test: Leakage current
PELV test

Supplied with

Test Lead (found in hidden compartment in lid), test probe, crocodile clip, mains cord, storage case, quick reference guide, USB stick, USB cable, User’s manual on CD.

Standards

Complies with EN61010-1 3rd edition CAT II, 300 V, pol 2