Fluke 6200 PAT Tester, Class I, Class II Test Type

Номер на артикул на RS: 797-6008Марка: Fluke№ по каталога на производителя: FLUKE 6200-2 UK
brand-logo
Преглед на всички в PAT тестери

Технически документи

Спецификации

Brand

Fluke

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Manual

Plug Type

Type G - British 3-pin

Model Number p

6200

Power Source

Mains

Model Number (p)

6200

Weight

3kg

Height

100mm

Length

200mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

230V

Width

275mm

Minimum Supply Voltage

110V

Minimum Operating Temperature

0°C

Страна на произход

Romania

Детайли за продукта

Fluke 6200-2 PAT Tester UK Version

The Fluke 6200-2 Portable appliance tester verifies the electrical safety and operation of portable appliances in accordance with relevant guidelines and regulations.

Dedicated key for each test for ’one-touch’ testing
Pre-set pass/fail levels to save time
Large backlit display for easy reading
Single mains socket for appliance connection
Separate IEC socket for easy mains/extension lead testing
Detachable test leads for quick field replacement
Integral carrying handle

Test specifications

Power-on test
Earth bond test (Rpe)
Insulation test (RISO)
Touch current test
Substitute leakage current
Load/Leakage test: load current
Load/Leakage test: load power display range 230 V mains
Load/Leakage test: Leakage current
PELV test

Supplied with

Test Lead, test probe, crocodile clip, mains cord, storage case, quick reference guide, User’s manual on CD.

Standards

Complies with EN61010-1 3rd edition CAT II, 300 V, pol 2

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 524,85

€ 1 524,85 Всеки (ex VAT)

Fluke 6200 PAT Tester, Class I, Class II Test Type

Calibration type

€ 1 524,85

€ 1 524,85 Всеки (ex VAT)

Fluke 6200 PAT Tester, Class I, Class II Test Type
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Manual

Plug Type

Type G - British 3-pin

Model Number p

6200

Power Source

Mains

Model Number (p)

6200

Weight

3kg

Height

100mm

Length

200mm

Maximum Operating Temperature

+40°C

Maximum Supply Voltage

230V

Width

275mm

Minimum Supply Voltage

110V

Minimum Operating Temperature

0°C

Страна на произход

Romania

Детайли за продукта

Fluke 6200-2 PAT Tester UK Version

The Fluke 6200-2 Portable appliance tester verifies the electrical safety and operation of portable appliances in accordance with relevant guidelines and regulations.

Dedicated key for each test for ’one-touch’ testing
Pre-set pass/fail levels to save time
Large backlit display for easy reading
Single mains socket for appliance connection
Separate IEC socket for easy mains/extension lead testing
Detachable test leads for quick field replacement
Integral carrying handle

Test specifications

Power-on test
Earth bond test (Rpe)
Insulation test (RISO)
Touch current test
Substitute leakage current
Load/Leakage test: load current
Load/Leakage test: load power display range 230 V mains
Load/Leakage test: Leakage current
PELV test

Supplied with

Test Lead, test probe, crocodile clip, mains cord, storage case, quick reference guide, User’s manual on CD.

Standards

Complies with EN61010-1 3rd edition CAT II, 300 V, pol 2

Може да се интересувате от