Технически документи
Спецификации
Brand
FlukeAbsolute Maximum Temperature Measurement
+800°C
Temperature Scale
Centigrade, Fahrenheit
Absolute Minimum Temperature Measurement
-40°C
Best Accuracy
±1 %
Distance to spot Ratio
50:1
Emissivity
0.1 → 1
Model Number p
568
Resolution
0.1 °C
Data Storage
Yes
Response Time
500 ms
Length
163.6mm
Width
51.8mm
Height
176.9mm
Dimensions
17.69 x 16.36 x 5.18cm
Weight
1kg
Страна на произход
China
Детайли за продукта
Fluke 568 IR Non-Contact and Contact Thermometer
A multipurpose thermometer combining infrared and contact capability, the Fluke 568 is straight forward and menu driven. Complex temperature measurement is made easy, the contact, non-contact combination provide the optimal measurement solution. Featuring quick navigation, emissivity adjustment and data logging all at the touch of a soft key button. MIN, MAX, AVG and DIF functions allow users to quickly troubleshoot, whilst 2 colour flashing alarms alert when a measurement has exceeded its limit.
The dot matrix display features 2 settings, normal and extra bright which make this an ideal device for all darker environments.
Features and Benefits:
98 x 96 pixels
Soft keys and graphical display
Log and downloads up to 99 measurements
Trend and analyse results with FlukeView® Forms PC software (included)
Compatible with all standard mini-connector K-type thermocouples.
FAQ's
Are infrared thermometers dangerous?
IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
How accurate are infrared thermometers?
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
Supplied with
Hard carry case, type K bead thermocouple, FlukeView® Forms software, 2 x AA batteries, quick start guide and user manual on CD-ROM
€ 845,23
€ 845,23 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 845,23
€ 845,23 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeAbsolute Maximum Temperature Measurement
+800°C
Temperature Scale
Centigrade, Fahrenheit
Absolute Minimum Temperature Measurement
-40°C
Best Accuracy
±1 %
Distance to spot Ratio
50:1
Emissivity
0.1 → 1
Model Number p
568
Resolution
0.1 °C
Data Storage
Yes
Response Time
500 ms
Length
163.6mm
Width
51.8mm
Height
176.9mm
Dimensions
17.69 x 16.36 x 5.18cm
Weight
1kg
Страна на произход
China
Детайли за продукта
Fluke 568 IR Non-Contact and Contact Thermometer
A multipurpose thermometer combining infrared and contact capability, the Fluke 568 is straight forward and menu driven. Complex temperature measurement is made easy, the contact, non-contact combination provide the optimal measurement solution. Featuring quick navigation, emissivity adjustment and data logging all at the touch of a soft key button. MIN, MAX, AVG and DIF functions allow users to quickly troubleshoot, whilst 2 colour flashing alarms alert when a measurement has exceeded its limit.
The dot matrix display features 2 settings, normal and extra bright which make this an ideal device for all darker environments.
Features and Benefits:
98 x 96 pixels
Soft keys and graphical display
Log and downloads up to 99 measurements
Trend and analyse results with FlukeView® Forms PC software (included)
Compatible with all standard mini-connector K-type thermocouples.
FAQ's
Are infrared thermometers dangerous?
IR thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
How accurate are infrared thermometers?
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
Supplied with
Hard carry case, type K bead thermocouple, FlukeView® Forms software, 2 x AA batteries, quick start guide and user manual on CD-ROM