Технически документи
Спецификации
Brand
FlukeAbsolute Maximum Temperature Measurement
+650°C
Temperature Scale
Centigrade, Fahrenheit
Suitable for Body Measurement
No
Calibrated
RSCAL
Absolute Minimum Temperature Measurement
-40°C
Best Accuracy
±1 %
Distance to spot Ratio
30:1
Emissivity
0.1 → 1, Adjustable
Model Number p
566
Resolution
0.1 °C
Data Storage
Yes
Response Time
500 ms
Length
254mm
Width
191mm
Height
69mm
Weight
965g
Страна на произход
China
Детайли за продукта
Fluke 566 Thermal Gun Infrared & Contact Thermometer
A multipurpose thermometer combining infrared and contact capability, the Fluke 566 is straight forward and menu driven. Complex temperature measurement is made easy, the contact, non-contact combination provide the optimal measurement solution. Featuring quick navigation, emissivity adjustment and data logging all at the touch of a soft key button. MIN, MAX, AVG and DIF functions allow users to quickly troubleshoot, whilst 2 colour flashing alarms alert when a measurement has exceeded its limit.
The dot matrix display features 2 settings, normal and extra bright which make this an ideal device for all darker environments.
Features and Benefits:
98 x 96 pixels
Soft keys and graphical display
Log and downloads up to 99 measurements
-40 °C to 650 °C (-40 °F to 1200 °F) temperature range
30:1 distance to spot ratio
Compatible with all standard mini-connector K-type thermocouples (1 included)
FAQ's
Are infrared thermometers dangerous?
Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
How accurate are infrared thermometers?
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
Supplied with
Hard carry case, type K bead thermocouple, 2 x AA batteries, quick start guide and user manual on CD-ROM
€ 768,70
€ 768,70 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 768,70
€ 768,70 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
FlukeAbsolute Maximum Temperature Measurement
+650°C
Temperature Scale
Centigrade, Fahrenheit
Suitable for Body Measurement
No
Calibrated
RSCAL
Absolute Minimum Temperature Measurement
-40°C
Best Accuracy
±1 %
Distance to spot Ratio
30:1
Emissivity
0.1 → 1, Adjustable
Model Number p
566
Resolution
0.1 °C
Data Storage
Yes
Response Time
500 ms
Length
254mm
Width
191mm
Height
69mm
Weight
965g
Страна на произход
China
Детайли за продукта
Fluke 566 Thermal Gun Infrared & Contact Thermometer
A multipurpose thermometer combining infrared and contact capability, the Fluke 566 is straight forward and menu driven. Complex temperature measurement is made easy, the contact, non-contact combination provide the optimal measurement solution. Featuring quick navigation, emissivity adjustment and data logging all at the touch of a soft key button. MIN, MAX, AVG and DIF functions allow users to quickly troubleshoot, whilst 2 colour flashing alarms alert when a measurement has exceeded its limit.
The dot matrix display features 2 settings, normal and extra bright which make this an ideal device for all darker environments.
Features and Benefits:
98 x 96 pixels
Soft keys and graphical display
Log and downloads up to 99 measurements
-40 °C to 650 °C (-40 °F to 1200 °F) temperature range
30:1 distance to spot ratio
Compatible with all standard mini-connector K-type thermocouples (1 included)
FAQ's
Are infrared thermometers dangerous?
Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.
How accurate are infrared thermometers?
The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.
Supplied with
Hard carry case, type K bead thermocouple, 2 x AA batteries, quick start guide and user manual on CD-ROM