Fluke 566 Infrared Thermometer, -40°C Min, +650°C Max, ±1 % Accuracy, °C and °F Measurements

Номер на артикул на RS: 411-986Марка: Fluke№ по каталога на производителя: FLUKE 566
brand-logo

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum Temperature Measurement

+650°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Absolute Minimum Temperature Measurement

-40°C

Best Accuracy

±1 %

Distance to spot Ratio

30:1

Emissivity

0.1 → 1, Adjustable

Model Number p

566

Resolution

0.1 °C

Data Storage

Yes

Response Time

500 ms

Length

163.6mm

Width

51.8mm

Height

176.9mm

Dimensions

17.69 x 16.36 x 5.18cm

Weight

965g

Страна на произход

China

Детайли за продукта

Fluke 566 Thermal Gun Infrared & Contact Thermometer

A multipurpose thermometer combining infrared and contact capability, the Fluke 566 is straight forward and menu driven. Complex temperature measurement is made easy, the contact, non-contact combination provide the optimal measurement solution. Featuring quick navigation, emissivity adjustment and data logging all at the touch of a soft key button. MIN, MAX, AVG and DIF functions allow users to quickly troubleshoot, whilst 2 colour flashing alarms alert when a measurement has exceeded its limit.

The dot matrix display features 2 settings, normal and extra bright which make this an ideal device for all darker environments.

Features and Benefits:

• 98 x 96 pixels
• Soft keys and graphical display
• Log and downloads up to 99 measurements
• -40 °C to 650 °C (-40 °F to 1200 °F) temperature range
• 30:1 distance to spot ratio

Compatible with all standard mini-connector K-type thermocouples (1 included)

FAQ's

Are infrared thermometers dangerous?

Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.

Supplied with

Hard carry case, type K bead thermocouple, 2 x AA batteries, quick start guide and user manual on CD-ROM

€ 650,15

€ 650,15 Всеки (ex VAT)

Fluke 566 Infrared Thermometer, -40°C Min, +650°C Max, ±1 % Accuracy, °C and °F Measurements

Calibration type

€ 650,15

€ 650,15 Всеки (ex VAT)

Fluke 566 Infrared Thermometer, -40°C Min, +650°C Max, ±1 % Accuracy, °C and °F Measurements

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum Temperature Measurement

+650°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Absolute Minimum Temperature Measurement

-40°C

Best Accuracy

±1 %

Distance to spot Ratio

30:1

Emissivity

0.1 → 1, Adjustable

Model Number p

566

Resolution

0.1 °C

Data Storage

Yes

Response Time

500 ms

Length

163.6mm

Width

51.8mm

Height

176.9mm

Dimensions

17.69 x 16.36 x 5.18cm

Weight

965g

Страна на произход

China

Детайли за продукта

Fluke 566 Thermal Gun Infrared & Contact Thermometer

A multipurpose thermometer combining infrared and contact capability, the Fluke 566 is straight forward and menu driven. Complex temperature measurement is made easy, the contact, non-contact combination provide the optimal measurement solution. Featuring quick navigation, emissivity adjustment and data logging all at the touch of a soft key button. MIN, MAX, AVG and DIF functions allow users to quickly troubleshoot, whilst 2 colour flashing alarms alert when a measurement has exceeded its limit.

The dot matrix display features 2 settings, normal and extra bright which make this an ideal device for all darker environments.

Features and Benefits:

• 98 x 96 pixels
• Soft keys and graphical display
• Log and downloads up to 99 measurements
• -40 °C to 650 °C (-40 °F to 1200 °F) temperature range
• 30:1 distance to spot ratio

Compatible with all standard mini-connector K-type thermocouples (1 included)

FAQ's

Are infrared thermometers dangerous?

Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.

Supplied with

Hard carry case, type K bead thermocouple, 2 x AA batteries, quick start guide and user manual on CD-ROM