Fluke 43 Power Quality Analyser, 1, 3-Phase, 1250kA Max, 600V ac Max

Номер на артикул на RS: 468-3980Марка: Fluke№ по каталога на производителя: FLUKE 43BASIC/001
brand-logo

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum Current Measurement

1250kA

Absolute Maximum Power Measurement

1.56GW

Number of Phases

1, 3

Maximum Voltage

600V ac

Best Voltage Measurement Accuracy

±1% +10 Digits

Best Current Measurement Accuracy

±1% + 10 Digits

Measurement Type

Capacitance, Continuity, Current, Diode Voltage Drop, Frequency, Harmonics, Inrush Current, Resistance, Sag, Swell, Transients, Voltage

Measurement Standards

EN61010-1

Interface Type

USB

Power Source

Battery

Battery Type

Rechargeable NiMH

Model Number p

43

Battery Life

4 h

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Height

50mm

Weight

1.1kg

Width

115mm

Length

232mm

Maximum Frequency

15kHz

Minimum Frequency

10 Hz

Dimensions

232 x 115 x 50mm

Страна на произход

Netherlands

Детайли за продукта

FLK 43 B Power Quality Analyser

The Fluke 43 B Power Quality Analyser combines the functions of a power quality analyser, multimeter and oscilloscope.
Specially designed for technicians and engineers working in the utilities and electrical or industrial equipment sector, the Fluke 43 B is the ideal tool for maintenance of powersystems, troubleshooting power problems and diagnosing equipment failures.
In addition to the classic features of its predecessors, the Fluke 43 B offers the option of recording and saving up to 40 transients or distorted signals and establishing a correlation between the cause of the distortionand the date and time records.
The Fluke 43 B analysis functions are designed to measure voltage, current, power harmonics, total harmonic distortion (THD) and the phase angle of individual harmonics.
The base model is supplied with test leads and a 200 A current clamp.
The Fluke 43B model is supplied in a hard case with interface cables. It is also supplied with an oscilloscope probe (VPS 40) and an infrared thermometer (Fluke 61).

Standard: EN 61010-1, Cat. III; 600 V

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke 43 Power Quality Analyser, 1, 3-Phase, 1250kA Max, 600V ac Max

P.O.A.

Fluke 43 Power Quality Analyser, 1, 3-Phase, 1250kA Max, 600V ac Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum Current Measurement

1250kA

Absolute Maximum Power Measurement

1.56GW

Number of Phases

1, 3

Maximum Voltage

600V ac

Best Voltage Measurement Accuracy

±1% +10 Digits

Best Current Measurement Accuracy

±1% + 10 Digits

Measurement Type

Capacitance, Continuity, Current, Diode Voltage Drop, Frequency, Harmonics, Inrush Current, Resistance, Sag, Swell, Transients, Voltage

Measurement Standards

EN61010-1

Interface Type

USB

Power Source

Battery

Battery Type

Rechargeable NiMH

Model Number p

43

Battery Life

4 h

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Height

50mm

Weight

1.1kg

Width

115mm

Length

232mm

Maximum Frequency

15kHz

Minimum Frequency

10 Hz

Dimensions

232 x 115 x 50mm

Страна на произход

Netherlands

Детайли за продукта

FLK 43 B Power Quality Analyser

The Fluke 43 B Power Quality Analyser combines the functions of a power quality analyser, multimeter and oscilloscope.
Specially designed for technicians and engineers working in the utilities and electrical or industrial equipment sector, the Fluke 43 B is the ideal tool for maintenance of powersystems, troubleshooting power problems and diagnosing equipment failures.
In addition to the classic features of its predecessors, the Fluke 43 B offers the option of recording and saving up to 40 transients or distorted signals and establishing a correlation between the cause of the distortionand the date and time records.
The Fluke 43 B analysis functions are designed to measure voltage, current, power harmonics, total harmonic distortion (THD) and the phase angle of individual harmonics.
The base model is supplied with test leads and a 200 A current clamp.
The Fluke 43B model is supplied in a hard case with interface cables. It is also supplied with an oscilloscope probe (VPS 40) and an infrared thermometer (Fluke 61).

Standard: EN 61010-1, Cat. III; 600 V

Може да се интересувате от