Fluke 434 Power Quality Analyser, 3-Phase, 6000A ac Max, 1000V ac Max

Номер на артикул на RS: 394-970Марка: Fluke№ по каталога на производителя: FLUKE 434/BASIC
brand-logo

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum Current Measurement

6000A ac

Absolute Maximum Power Measurement

6000W

Number of Phases

3

Maximum Voltage

1000V ac

Best Voltage Measurement Accuracy

±0.5 %

Best Current Measurement Accuracy

±0.5% + 5 Digits

Display Type

LCD

Measurement Type

Current, Flicker, Frequency, Harmonics, Inrush Current, Kilowatt Hour, Power Factor, Unbalance, Voltage, Watt

Measurement Standards

EN50160, EN61326

Interface Type

RS232, USB

Memory Capacity

8GB

Power Source

Battery

Battery Type

Rechargeable Lithium-Ion

Model Number p

434

Battery Life

6.5 h

Maximum Operating Temperature

+40°C

Dimensions

265 x 190 x 70mm

Minimum Operating Temperature

0°C

Height

70mm

Weight

2kg

Width

190mm

Length

265mm

Maximum Frequency

57.5 (50 Hz) Hz, 69 (60 Hz) Hz

Minimum Frequency

42.5 (50 Hz) Hz, 51 (60 Hz) Hz

Детайли за продукта

Fluke 434 / Basic

Includes the Fluke 434 and the following accessories:
C430 hard case
5 voltage prods, 4 black, 1 green
BC430 battery charge eliminator
SW43W FlukeView software
OC4USB serial interface adaptor / cable (USB)
WC100 colour localisation set
Getting started (paper version)
User manual (CD-ROM)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke 434 Power Quality Analyser, 3-Phase, 6000A ac Max, 1000V ac Max

P.O.A.

Fluke 434 Power Quality Analyser, 3-Phase, 6000A ac Max, 1000V ac Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum Current Measurement

6000A ac

Absolute Maximum Power Measurement

6000W

Number of Phases

3

Maximum Voltage

1000V ac

Best Voltage Measurement Accuracy

±0.5 %

Best Current Measurement Accuracy

±0.5% + 5 Digits

Display Type

LCD

Measurement Type

Current, Flicker, Frequency, Harmonics, Inrush Current, Kilowatt Hour, Power Factor, Unbalance, Voltage, Watt

Measurement Standards

EN50160, EN61326

Interface Type

RS232, USB

Memory Capacity

8GB

Power Source

Battery

Battery Type

Rechargeable Lithium-Ion

Model Number p

434

Battery Life

6.5 h

Maximum Operating Temperature

+40°C

Dimensions

265 x 190 x 70mm

Minimum Operating Temperature

0°C

Height

70mm

Weight

2kg

Width

190mm

Length

265mm

Maximum Frequency

57.5 (50 Hz) Hz, 69 (60 Hz) Hz

Minimum Frequency

42.5 (50 Hz) Hz, 51 (60 Hz) Hz

Детайли за продукта

Fluke 434 / Basic

Includes the Fluke 434 and the following accessories:
C430 hard case
5 voltage prods, 4 black, 1 green
BC430 battery charge eliminator
SW43W FlukeView software
OC4USB serial interface adaptor / cable (USB)
WC100 colour localisation set
Getting started (paper version)
User manual (CD-ROM)

Може да се интересувате от