Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Опасен продукт

Fluke 434 Power Quality Analyser, 3-Phase, 6000A ac Max, 1000V ac Max - RS Calibrated

Номер на артикул на RS: 749-3027Марка: Fluke№ по каталога на производителя: FLUKE-434-II
brand-logo

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum Current Measurement

6000A ac

Absolute Maximum Power Measurement

6kVA

Number of Phases

3

Maximum Voltage

1000V ac

Best Voltage Measurement Accuracy

±0.5 %

Best Current Measurement Accuracy

±0.5% + 5 Digits

Display Type

LCD

Calibrated

RSCAL

Measurement Type

Current, Flicker, Frequency, Harmonics, Inrush Current, Inrush Duration, Kilowatt Hour, Power Factor, Unbalance, Voltage, Watt

Measurement Standards

EN50160, EN61326

Interface Type

RS232, USB

Memory Capacity

8GB

Power Source

Battery

Battery Type

Rechargeable Lithium-Ion

Model Number p

434

Battery Life

8 h

Maximum Operating Temperature

+40°C

Length

265mm

Maximum Frequency

50 Hz, 60Hz

Minimum Frequency

42.5 Hz, 51 Hz

Dimensions

265 x 190 x 70mm

Minimum Operating Temperature

0°C

Height

70mm

Weight

2kg

Width

190mm

Страна на произход

Netherlands

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke 434 Power Quality Analyser, 3-Phase, 6000A ac Max, 1000V ac Max - RS Calibrated

Calibration type

P.O.A.

Fluke 434 Power Quality Analyser, 3-Phase, 6000A ac Max, 1000V ac Max - RS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum Current Measurement

6000A ac

Absolute Maximum Power Measurement

6kVA

Number of Phases

3

Maximum Voltage

1000V ac

Best Voltage Measurement Accuracy

±0.5 %

Best Current Measurement Accuracy

±0.5% + 5 Digits

Display Type

LCD

Calibrated

RSCAL

Measurement Type

Current, Flicker, Frequency, Harmonics, Inrush Current, Inrush Duration, Kilowatt Hour, Power Factor, Unbalance, Voltage, Watt

Measurement Standards

EN50160, EN61326

Interface Type

RS232, USB

Memory Capacity

8GB

Power Source

Battery

Battery Type

Rechargeable Lithium-Ion

Model Number p

434

Battery Life

8 h

Maximum Operating Temperature

+40°C

Length

265mm

Maximum Frequency

50 Hz, 60Hz

Minimum Frequency

42.5 Hz, 51 Hz

Dimensions

265 x 190 x 70mm

Minimum Operating Temperature

0°C

Height

70mm

Weight

2kg

Width

190mm

Страна на произход

Netherlands

Може да се интересувате от