Fluke 381 Clamp Meter, 999.9A dc, Max Current 2500A ac CAT III 1000V With RS Calibration

Номер на артикул на RS: 705-6700Марка: Fluke№ по каталога на производителя: FLUKE 381
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

2500A ac

Absolute Maximum DC Current Measurement

999.9A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

381

Calibrated

RSCAL

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

±2% +5 Digits

Clamp Meter Type

AC-DC Flexible Clamp Meter

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1.5% +5 Digits

Best DC Voltage Accuracy

±1% +5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance

True RMS

Yes

Jaw Capacity Busbars

43mm

Width

88mm

Length

34mm

Resistance Measurement Resolution

100mΩ

DC Current Measurement Range

999.9 A

Dimensions

277 x 88 x 43mm

DC Voltage Measurement Resolution

100mV

Minimum Operating Temperature

-10°C

Height

50mm

AC Voltage Measurement Resolution

100mV

Power Source

Battery

AC Current Measurement Range

999.9 → 2500 A

AC Voltage Measurement Range

600 → 1000 V

Maximum Conductor Size

277mm

Weight

540g

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

±1% +5 Digits

Display Type

LCD

Maximum Operating Temperature

+50°C

Страна на произход

China

Детайли за продукта

FLUKE 381 True RMS AC/DC Clamp Meter with iFlex, Removable Wireless Display

Tired of crouching in cramped spaces to take voltage readings? Avoid the inconvenience with the 381 clamp meter from FLUKE. Its removable wireless display lets you analyse real-time data from a maximum of 10m away without worrying about interference. The handy unit measures both AC and DC voltage up to 1000V and current up to 1000A. To increase your current measurement range to 2500A, simply use its flexible probe.

True RMS response ensures precise readings, even on non-linear signals, for spot-on accuracy. And don't stress if you're kitted up in protective gear, as this instrument's ergonomic design makes it easy to handle when wearing gloves.

Features & Benefits

• Wireless technology allows the display to be carried up to 10m away from the point of measurement for added flexibility
• Removable magnetic backlit display can be conveniently mounted where it is easily seen
• 1000 A ac and dc current measurement with fixed jaws
• 2500 A ac current measurement with iFlex flexible current probe
• 1000 V ac (true rms) and dc voltage measurement
• Frequency, resistance and continuity measurement
• Display HOLD, Min, max, average and inrush recording
• Low pass filter for stable readings in noisy environments
• CAT IV 600V, CAT III 1000 V safety rating

Supplied with

• 381 Remote Display Clamp Meter
• 1 pair of TL75 test leads
• 1 pair of AC175 alligator clips
• 18-inch iFlex®flexible current probe
• Soft carrying case

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 044,69

€ 1 044,69 Всеки (ex VAT)

Fluke 381 Clamp Meter, 999.9A dc, Max Current 2500A ac CAT III 1000V With RS Calibration

Calibration type

€ 1 044,69

€ 1 044,69 Всеки (ex VAT)

Fluke 381 Clamp Meter, 999.9A dc, Max Current 2500A ac CAT III 1000V With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

2500A ac

Absolute Maximum DC Current Measurement

999.9A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

381

Calibrated

RSCAL

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

±2% +5 Digits

Clamp Meter Type

AC-DC Flexible Clamp Meter

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1.5% +5 Digits

Best DC Voltage Accuracy

±1% +5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance

True RMS

Yes

Jaw Capacity Busbars

43mm

Width

88mm

Length

34mm

Resistance Measurement Resolution

100mΩ

DC Current Measurement Range

999.9 A

Dimensions

277 x 88 x 43mm

DC Voltage Measurement Resolution

100mV

Minimum Operating Temperature

-10°C

Height

50mm

AC Voltage Measurement Resolution

100mV

Power Source

Battery

AC Current Measurement Range

999.9 → 2500 A

AC Voltage Measurement Range

600 → 1000 V

Maximum Conductor Size

277mm

Weight

540g

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

±1% +5 Digits

Display Type

LCD

Maximum Operating Temperature

+50°C

Страна на произход

China

Детайли за продукта

FLUKE 381 True RMS AC/DC Clamp Meter with iFlex, Removable Wireless Display

Tired of crouching in cramped spaces to take voltage readings? Avoid the inconvenience with the 381 clamp meter from FLUKE. Its removable wireless display lets you analyse real-time data from a maximum of 10m away without worrying about interference. The handy unit measures both AC and DC voltage up to 1000V and current up to 1000A. To increase your current measurement range to 2500A, simply use its flexible probe.

True RMS response ensures precise readings, even on non-linear signals, for spot-on accuracy. And don't stress if you're kitted up in protective gear, as this instrument's ergonomic design makes it easy to handle when wearing gloves.

Features & Benefits

• Wireless technology allows the display to be carried up to 10m away from the point of measurement for added flexibility
• Removable magnetic backlit display can be conveniently mounted where it is easily seen
• 1000 A ac and dc current measurement with fixed jaws
• 2500 A ac current measurement with iFlex flexible current probe
• 1000 V ac (true rms) and dc voltage measurement
• Frequency, resistance and continuity measurement
• Display HOLD, Min, max, average and inrush recording
• Low pass filter for stable readings in noisy environments
• CAT IV 600V, CAT III 1000 V safety rating

Supplied with

• 381 Remote Display Clamp Meter
• 1 pair of TL75 test leads
• 1 pair of AC175 alligator clips
• 18-inch iFlex®flexible current probe
• Soft carrying case

Може да се интересувате от