Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke 376 Clamp Meter, 1000A dc, Max Current 1000A ac CAT III 1000V

Номер на артикул на RS: 914-5424Марка: Fluke№ по каталога на производителя: Fluke 376
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1000A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

376

AC Current Measurement Resolution

0.1A

DC Current Measurement Resolution

0.1A

Best DC Current Accuracy

2 %

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

2.5 %

Best AC Voltage Accuracy

1.5 %

Jaw Capacity Busbars

34mm

Best DC Voltage Accuracy

1 %

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance

True RMS

Yes

Jaw Capacity (Busbars)

34mm

AC Voltage Measurement Resolution

0.1V

AC Current Measurement Range

999.9 A

AC Voltage Measurement Range

1000 V

Weight

388g

Safety Category Level

CAT III, CAT IV

Width

43mm

Length

83mm

Resistance Measurement Resolution

100mΩ

DC Current Measurement Range

999.9 A

Dimensions

83 x 43 x 246mm

DC Voltage Measurement Resolution

0.1V

Minimum Operating Temperature

-10°C

Height

246mm

Power Source

Battery

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

1 %

Display Type

Backlight

Maximum Operating Temperature

+50°C

Страна на произход

China

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 799,02

€ 799,02 Всеки (ex VAT)

Fluke 376 Clamp Meter, 1000A dc, Max Current 1000A ac CAT III 1000V

Calibration type

€ 799,02

€ 799,02 Всеки (ex VAT)

Fluke 376 Clamp Meter, 1000A dc, Max Current 1000A ac CAT III 1000V
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1000A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

376

AC Current Measurement Resolution

0.1A

DC Current Measurement Resolution

0.1A

Best DC Current Accuracy

2 %

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

2.5 %

Best AC Voltage Accuracy

1.5 %

Jaw Capacity Busbars

34mm

Best DC Voltage Accuracy

1 %

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance

True RMS

Yes

Jaw Capacity (Busbars)

34mm

AC Voltage Measurement Resolution

0.1V

AC Current Measurement Range

999.9 A

AC Voltage Measurement Range

1000 V

Weight

388g

Safety Category Level

CAT III, CAT IV

Width

43mm

Length

83mm

Resistance Measurement Resolution

100mΩ

DC Current Measurement Range

999.9 A

Dimensions

83 x 43 x 246mm

DC Voltage Measurement Resolution

0.1V

Minimum Operating Temperature

-10°C

Height

246mm

Power Source

Battery

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

1 %

Display Type

Backlight

Maximum Operating Temperature

+50°C

Страна на произход

China

Може да се интересувате от