Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Двойна употреба

Fluke 376 Clamp Meter, 999.9A dc, Max Current 2.5kA ac CAT III 1000 V, CAT IV 600 V

Номер на артикул на RS: 705-1932Марка: Fluke№ по каталога на производителя: FLUKE-376/E
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

2.5kA ac

Absolute Maximum DC Current Measurement

999.9A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

376

AC Current Measurement Resolution

100mA ac

DC Current Measurement Resolution

100mA dc

Best DC Current Accuracy

±2% + 5 Digits

Clamp Meter Type

Capacitance, Continuity, Current, Frequency, Resistance, Voltage

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1.5% + 5 Digits

True RMS

Yes

Best DC Voltage Accuracy

±1% + 5 Digits

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance

Width

85mm

Dimensions

248 x 85 x 45mm

Minimum Operating Temperature

-10°C

DC Voltage Measurement Resolution

0.1V dc

Height

45mm

AC Voltage Measurement Resolution

0.1V ac

Weight

375g

Safety Category Level

CAT II, CAT IV

Safety Category Voltage

600 V, 1000 V

Battery Type

AA

Safety Category

CAT III 1000 V, CAT IV 600 V

Best Resistance Measurement Accuracy

±1% + 5 Digits

Display Type

LCD

Power Source

Battery

Length

248mm

Resistance Measurement Resolution

100mΩ

Maximum Conductor Size

34mm

Maximum Operating Temperature

+50°C

Страна на произход

China

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke 376 Clamp Meter, 999.9A dc, Max Current 2.5kA ac CAT III 1000 V, CAT IV 600 V

P.O.A.

Fluke 376 Clamp Meter, 999.9A dc, Max Current 2.5kA ac CAT III 1000 V, CAT IV 600 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

2.5kA ac

Absolute Maximum DC Current Measurement

999.9A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

376

AC Current Measurement Resolution

100mA ac

DC Current Measurement Resolution

100mA dc

Best DC Current Accuracy

±2% + 5 Digits

Clamp Meter Type

Capacitance, Continuity, Current, Frequency, Resistance, Voltage

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1.5% + 5 Digits

True RMS

Yes

Best DC Voltage Accuracy

±1% + 5 Digits

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance

Width

85mm

Dimensions

248 x 85 x 45mm

Minimum Operating Temperature

-10°C

DC Voltage Measurement Resolution

0.1V dc

Height

45mm

AC Voltage Measurement Resolution

0.1V ac

Weight

375g

Safety Category Level

CAT II, CAT IV

Safety Category Voltage

600 V, 1000 V

Battery Type

AA

Safety Category

CAT III 1000 V, CAT IV 600 V

Best Resistance Measurement Accuracy

±1% + 5 Digits

Display Type

LCD

Power Source

Battery

Length

248mm

Resistance Measurement Resolution

100mΩ

Maximum Conductor Size

34mm

Maximum Operating Temperature

+50°C

Страна на произход

China

Може да се интересувате от