Технически документи
Спецификации
Brand
FlukeAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum DC Current Measurement
600A dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
60kΩ
Connectivity
Bluetooth
Model Number
375 FC
Calibrated
RSCAL
AC Current Measurement Resolution
100mA
DC Current Measurement Resolution
100mA
Best DC Current Accuracy
2% ±5 Digits
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
2% ±5 Digits (Jaw), 3% ±5 (Probe)
Best AC Voltage Accuracy
1.5% ±5 Digits
Jaw Capacity Busbars
34mm
Best DC Voltage Accuracy
1% ±5 Digits
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature
True RMS
Yes
Safety Category Voltage
600 V, 1000V
Battery Type
2 AA, IEC LR6, NEDA 15A
Safety Category
CAT III 1000 V, CAT IV 600V
Best Resistance Measurement Accuracy
1% ±5 Digits
Display Type
Backlit LCD
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Height
43mm
AC Voltage Measurement Resolution
100mV
AC Current Measurement Range
600 A
AC Voltage Measurement Range
1000 V
Weight
388g
Safety Category Level
CAT III, CAT IV
Power Source
Battery
Width
83mm
Length
246mm
Resistance Measurement Resolution
10Ω
DC Current Measurement Range
600 A
Dimensions
246 x 83 x 43mm
DC Voltage Measurement Resolution
100mV
Страна на произход
China
Детайли за продукта
Fluke 370 FC Series True RMS Wireless AC/DC Clamp Meters
Fluke 370 FC clamp meters are CAT IV 600 V, CAT III 1000 V safety-rated instruments offering advanced troubleshooting performance to capture a wide range of measurements with a single tool. The 370 FC clamp meters log measurements to pinpoint intermittent faults precisely, without the need for the technician to be present. The measurements can then be wirelessly transmitted to the Fluke Connect app on smartphones or tablets and automatically uploaded to the cloud. This improves safety by keeping technicians outside the arc flash zone and away from dangerous moving machinery.
Fluke 370 FC models are:
374 FC ( 905-5911 ) 600 A, 6000 Ω
375 FC ( 905-5917 ) 600 A, 500 mV, 60.00 kΩ, 5 - 500.0 Hz
376 FC ( 905-5914 ) 999.9 A, 500 mV, 60.00 kΩ, 5 - 500.0 Hz.
Features & Benefits
Proprietary in-rush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
True RMS voltage and current for accurate measurements on non-linear signals
Expanded measurement range to 2500 A ac with the iFlex flexible current probes, which provide access to large conductors in tight spaces
Integrated variable frequency drive low pass filter for accurate motor drive measurements (376 FC and 375 FC models only)
500 mV dc measurement range to interface with other accessories (376 FC and 375 FC models only)
Connect your meter to your smartphone with Fluke Connect Measurements
Read measurements on your phone at a safe distance, wearing less PPE while your meter takes all the risks
Record results directly to your phone and the Cloud
Create and share reports from the field via email, or converse in real-time with ShareLive™ video calls
Compatible with TPAK magnetic hanging strap
Proprietary inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
CAT IV 600 V, CAT III 1000 V safety rating
Soft carrying case
Supplied with
TL75 test leads, AA alkaline batteries (x2), coated instruction card, safety information sheet, soft carrying case, 18-inch iFlex® flexible current probe (376 FC only), TPAK magnetic hanging strap (376 FC only)
€ 729,79
€ 729,79 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 729,79
€ 729,79 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum DC Current Measurement
600A dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum Resistance Measurement
60kΩ
Connectivity
Bluetooth
Model Number
375 FC
Calibrated
RSCAL
AC Current Measurement Resolution
100mA
DC Current Measurement Resolution
100mA
Best DC Current Accuracy
2% ±5 Digits
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
2% ±5 Digits (Jaw), 3% ±5 (Probe)
Best AC Voltage Accuracy
1.5% ±5 Digits
Jaw Capacity Busbars
34mm
Best DC Voltage Accuracy
1% ±5 Digits
Functions Measured
AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature
True RMS
Yes
Safety Category Voltage
600 V, 1000V
Battery Type
2 AA, IEC LR6, NEDA 15A
Safety Category
CAT III 1000 V, CAT IV 600V
Best Resistance Measurement Accuracy
1% ±5 Digits
Display Type
Backlit LCD
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Height
43mm
AC Voltage Measurement Resolution
100mV
AC Current Measurement Range
600 A
AC Voltage Measurement Range
1000 V
Weight
388g
Safety Category Level
CAT III, CAT IV
Power Source
Battery
Width
83mm
Length
246mm
Resistance Measurement Resolution
10Ω
DC Current Measurement Range
600 A
Dimensions
246 x 83 x 43mm
DC Voltage Measurement Resolution
100mV
Страна на произход
China
Детайли за продукта
Fluke 370 FC Series True RMS Wireless AC/DC Clamp Meters
Fluke 370 FC clamp meters are CAT IV 600 V, CAT III 1000 V safety-rated instruments offering advanced troubleshooting performance to capture a wide range of measurements with a single tool. The 370 FC clamp meters log measurements to pinpoint intermittent faults precisely, without the need for the technician to be present. The measurements can then be wirelessly transmitted to the Fluke Connect app on smartphones or tablets and automatically uploaded to the cloud. This improves safety by keeping technicians outside the arc flash zone and away from dangerous moving machinery.
Fluke 370 FC models are:
374 FC ( 905-5911 ) 600 A, 6000 Ω
375 FC ( 905-5917 ) 600 A, 500 mV, 60.00 kΩ, 5 - 500.0 Hz
376 FC ( 905-5914 ) 999.9 A, 500 mV, 60.00 kΩ, 5 - 500.0 Hz.
Features & Benefits
Proprietary in-rush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
True RMS voltage and current for accurate measurements on non-linear signals
Expanded measurement range to 2500 A ac with the iFlex flexible current probes, which provide access to large conductors in tight spaces
Integrated variable frequency drive low pass filter for accurate motor drive measurements (376 FC and 375 FC models only)
500 mV dc measurement range to interface with other accessories (376 FC and 375 FC models only)
Connect your meter to your smartphone with Fluke Connect Measurements
Read measurements on your phone at a safe distance, wearing less PPE while your meter takes all the risks
Record results directly to your phone and the Cloud
Create and share reports from the field via email, or converse in real-time with ShareLive™ video calls
Compatible with TPAK magnetic hanging strap
Proprietary inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
CAT IV 600 V, CAT III 1000 V safety rating
Soft carrying case
Supplied with
TL75 test leads, AA alkaline batteries (x2), coated instruction card, safety information sheet, soft carrying case, 18-inch iFlex® flexible current probe (376 FC only), TPAK magnetic hanging strap (376 FC only)