Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke 375 FC Clamp Meter Bluetooth, 600A dc, Max Current 600A ac CAT III 1000V With UKAS Calibration

Номер на артикул на RS: 905-6960Марка: Fluke№ по каталога на производителя: FLUKE-375 FC
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

60kΩ

Connectivity

Bluetooth

Model Number

375 FC

Calibrated

UKAS

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

2% ±5 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

2% ±5 Digits (Jaw), 3% ±5 (Probe)

Best AC Voltage Accuracy

1.5% ±5 Digits

Jaw Capacity Busbars

34mm

Best DC Voltage Accuracy

1% ±5 Digits

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

True RMS

Yes

AC Voltage Measurement Range

1000 V

Weight

388g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Battery Type

2 AA, IEC LR6, NEDA 15A

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

1% ±5 Digits

Display Type

Backlit LCD

Power Source

Battery

Width

83mm

Length

246mm

Resistance Measurement Resolution

10Ω

DC Current Measurement Range

600 A

Dimensions

246 x 83 x 43mm

DC Voltage Measurement Resolution

100mV

Minimum Operating Temperature

-10°C

Height

43mm

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

600 A

Maximum Operating Temperature

+50°C

Страна на произход

China

Детайли за продукта

Fluke 370 FC Series True RMS Wireless AC/DC Clamp Meters

Fluke 370 FC clamp meters are CAT IV 600 V, CAT III 1000 V safety-rated instruments offering advanced troubleshooting performance to capture a wide range of measurements with a single tool. The 370 FC clamp meters log measurements to pinpoint intermittent faults precisely, without the need for the technician to be present. The measurements can then be wirelessly transmitted to the Fluke Connect app on smartphones or tablets and automatically uploaded to the cloud. This improves safety by keeping technicians outside the arc flash zone and away from dangerous moving machinery.

Fluke 370 FC models are:
374 FC ( 905-5911 ) 600 A, 6000 Ω
375 FC ( 905-5917 ) 600 A, 500 mV, 60.00 kΩ, 5 - 500.0 Hz
376 FC ( 905-5914 ) 999.9 A, 500 mV, 60.00 kΩ, 5 - 500.0 Hz.

Features & Benefits

• Proprietary in-rush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
• True RMS voltage and current for accurate measurements on non-linear signals
• Expanded measurement range to 2500 A ac with the iFlex flexible current probes, which provide access to large conductors in tight spaces
• Integrated variable frequency drive low pass filter for accurate motor drive measurements (376 FC and 375 FC models only)
• 500 mV dc measurement range to interface with other accessories (376 FC and 375 FC models only)
• Connect your meter to your smartphone with Fluke Connect Measurements
• Read measurements on your phone at a safe distance, wearing less PPE while your meter takes all the risks
• Record results directly to your phone and the Cloud
• Create and share reports from the field via email, or converse in real-time with ShareLive™ video calls
• Compatible with TPAK magnetic hanging strap
• Proprietary inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
• CAT IV 600 V, CAT III 1000 V safety rating
• Soft carrying case

Supplied with

TL75 test leads, AA alkaline batteries (x2), coated instruction card, safety information sheet, soft carrying case, 18-inch iFlex® flexible current probe (376 FC only), TPAK magnetic hanging strap (376 FC only)

Информацията за складовите наличности временно не е налична.

€ 765,39

€ 765,39 Всеки (ex VAT)

Fluke 375 FC Clamp Meter Bluetooth, 600A dc, Max Current 600A ac CAT III 1000V With UKAS Calibration

Calibration type

€ 765,39

€ 765,39 Всеки (ex VAT)

Fluke 375 FC Clamp Meter Bluetooth, 600A dc, Max Current 600A ac CAT III 1000V With UKAS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

60kΩ

Connectivity

Bluetooth

Model Number

375 FC

Calibrated

UKAS

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

2% ±5 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

2% ±5 Digits (Jaw), 3% ±5 (Probe)

Best AC Voltage Accuracy

1.5% ±5 Digits

Jaw Capacity Busbars

34mm

Best DC Voltage Accuracy

1% ±5 Digits

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

True RMS

Yes

AC Voltage Measurement Range

1000 V

Weight

388g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Battery Type

2 AA, IEC LR6, NEDA 15A

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

1% ±5 Digits

Display Type

Backlit LCD

Power Source

Battery

Width

83mm

Length

246mm

Resistance Measurement Resolution

10Ω

DC Current Measurement Range

600 A

Dimensions

246 x 83 x 43mm

DC Voltage Measurement Resolution

100mV

Minimum Operating Temperature

-10°C

Height

43mm

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

600 A

Maximum Operating Temperature

+50°C

Страна на произход

China

Детайли за продукта

Fluke 370 FC Series True RMS Wireless AC/DC Clamp Meters

Fluke 370 FC clamp meters are CAT IV 600 V, CAT III 1000 V safety-rated instruments offering advanced troubleshooting performance to capture a wide range of measurements with a single tool. The 370 FC clamp meters log measurements to pinpoint intermittent faults precisely, without the need for the technician to be present. The measurements can then be wirelessly transmitted to the Fluke Connect app on smartphones or tablets and automatically uploaded to the cloud. This improves safety by keeping technicians outside the arc flash zone and away from dangerous moving machinery.

Fluke 370 FC models are:
374 FC ( 905-5911 ) 600 A, 6000 Ω
375 FC ( 905-5917 ) 600 A, 500 mV, 60.00 kΩ, 5 - 500.0 Hz
376 FC ( 905-5914 ) 999.9 A, 500 mV, 60.00 kΩ, 5 - 500.0 Hz.

Features & Benefits

• Proprietary in-rush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
• True RMS voltage and current for accurate measurements on non-linear signals
• Expanded measurement range to 2500 A ac with the iFlex flexible current probes, which provide access to large conductors in tight spaces
• Integrated variable frequency drive low pass filter for accurate motor drive measurements (376 FC and 375 FC models only)
• 500 mV dc measurement range to interface with other accessories (376 FC and 375 FC models only)
• Connect your meter to your smartphone with Fluke Connect Measurements
• Read measurements on your phone at a safe distance, wearing less PPE while your meter takes all the risks
• Record results directly to your phone and the Cloud
• Create and share reports from the field via email, or converse in real-time with ShareLive™ video calls
• Compatible with TPAK magnetic hanging strap
• Proprietary inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
• CAT IV 600 V, CAT III 1000 V safety rating
• Soft carrying case

Supplied with

TL75 test leads, AA alkaline batteries (x2), coated instruction card, safety information sheet, soft carrying case, 18-inch iFlex® flexible current probe (376 FC only), TPAK magnetic hanging strap (376 FC only)