Технически документи
Спецификации
Brand
FlukeAbsolute Maximum AC Current Measurement
60A ac
Model Number
369
Connectivity
Wi-Fi
AC Current Measurement Resolution
0.001mA
Clamp Meter Type
Leakage Clamp Meter
Best AC Current Accuracy
1 % +5 Digits
Functions Measured
AC Current
True RMS
Yes
Jaw Capacity Busbars
61 (Dia.)mm
Power Source
Battery
Width
116mm
Length
46mm
Dimensions
46 x 116 x 257mm
Minimum Operating Temperature
-10°C
Height
257mm
AC Current Measurement Range
3 → 60000 mA
Maximum Conductor Size
61 (Dia.)mm
Weight
600g
Safety Category Level
CAT III
Safety Category Voltage
600V
Battery Type
2 AA, Alkaline, IEC LR6, NEDA 15 A
Safety Category
CAT III 600V
Display Type
LCD
Maximum Operating Temperature
+50°C
Battery Life
150 h
Страна на произход
China
Детайли за продукта
Fluke 360 Series True-RMS Clamp Meters
Fluke 360 Series of true RMS leakage current clamp meters. The clamp meter can be used to detect, document, record and compare leakage current readings. Preventing unplanned downtime and identifying intermittent GFCI and RCD trips without taking equipment offline.
Fluke 368 C and 369 C have large diameter jaws for work with large cables. The clamps jaw is fully shielded to capture small leakage signals and minimising external electromagnetic interference. It also offers wireless data connectivity via Fluke Connect.
Features and Benefits
Forward facing work light, plus backlit display
Highest resolution of 1 μA
True RMS for accurate measurements of complex signals
Selectable filter function eliminates unwanted noise
CAT III 600 V safety Rating
Fluke 368 FC Jaw Diameter: 40 mm
Fluke 369 FC Jaw Diameter: 61 mm
€ 648,09
€ 648,09 Всеки (ex VAT)
1
€ 648,09
€ 648,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeAbsolute Maximum AC Current Measurement
60A ac
Model Number
369
Connectivity
Wi-Fi
AC Current Measurement Resolution
0.001mA
Clamp Meter Type
Leakage Clamp Meter
Best AC Current Accuracy
1 % +5 Digits
Functions Measured
AC Current
True RMS
Yes
Jaw Capacity Busbars
61 (Dia.)mm
Power Source
Battery
Width
116mm
Length
46mm
Dimensions
46 x 116 x 257mm
Minimum Operating Temperature
-10°C
Height
257mm
AC Current Measurement Range
3 → 60000 mA
Maximum Conductor Size
61 (Dia.)mm
Weight
600g
Safety Category Level
CAT III
Safety Category Voltage
600V
Battery Type
2 AA, Alkaline, IEC LR6, NEDA 15 A
Safety Category
CAT III 600V
Display Type
LCD
Maximum Operating Temperature
+50°C
Battery Life
150 h
Страна на произход
China
Детайли за продукта
Fluke 360 Series True-RMS Clamp Meters
Fluke 360 Series of true RMS leakage current clamp meters. The clamp meter can be used to detect, document, record and compare leakage current readings. Preventing unplanned downtime and identifying intermittent GFCI and RCD trips without taking equipment offline.
Fluke 368 C and 369 C have large diameter jaws for work with large cables. The clamps jaw is fully shielded to capture small leakage signals and minimising external electromagnetic interference. It also offers wireless data connectivity via Fluke Connect.
Features and Benefits
Forward facing work light, plus backlit display
Highest resolution of 1 μA
True RMS for accurate measurements of complex signals
Selectable filter function eliminates unwanted noise
CAT III 600 V safety Rating
Fluke 368 FC Jaw Diameter: 40 mm
Fluke 369 FC Jaw Diameter: 61 mm