Fluke 369 FC Clamp Meter Wi-Fi, Max Current 60A ac CAT III 600V

Номер на артикул на RS: 123-4545Марка: Fluke№ по каталога на производителя: FLUKE-369 FC
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

60A ac

Model Number

369 FC

Connectivity

Wi-Fi

AC Current Measurement Resolution

1µA

Clamp Meter Type

Leakage Clamp Meter

Best AC Current Accuracy

±(1.5% rdg +5 Digits)

Functions Measured

AC Current

True RMS

Yes

Jaw Capacity Busbars

61mm

Power Source

Battery

Width

116mm

Length

46mm

Dimensions

46 x 116 x 257mm

Minimum Operating Temperature

-10°C

Height

257mm

AC Current Measurement Range

3 → 60000 mA

Maximum Conductor Size

61 (Dia.)mm

Battery Life

150 h

Weight

600g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

2 AA, Alkaline, IEC LR6, NEDA 15 A

Safety Category

CAT III 600V

Display Type

LCD

Maximum Operating Temperature

+50°C

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 1 135,63

€ 1 135,63 Всеки (ex VAT)

Fluke 369 FC Clamp Meter Wi-Fi, Max Current 60A ac CAT III 600V

Calibration type

€ 1 135,63

€ 1 135,63 Всеки (ex VAT)

Fluke 369 FC Clamp Meter Wi-Fi, Max Current 60A ac CAT III 600V
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

60A ac

Model Number

369 FC

Connectivity

Wi-Fi

AC Current Measurement Resolution

1µA

Clamp Meter Type

Leakage Clamp Meter

Best AC Current Accuracy

±(1.5% rdg +5 Digits)

Functions Measured

AC Current

True RMS

Yes

Jaw Capacity Busbars

61mm

Power Source

Battery

Width

116mm

Length

46mm

Dimensions

46 x 116 x 257mm

Minimum Operating Temperature

-10°C

Height

257mm

AC Current Measurement Range

3 → 60000 mA

Maximum Conductor Size

61 (Dia.)mm

Battery Life

150 h

Weight

600g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

2 AA, Alkaline, IEC LR6, NEDA 15 A

Safety Category

CAT III 600V

Display Type

LCD

Maximum Operating Temperature

+50°C

Страна на произход

China