Технически документи
Спецификации
Brand
FlukeAbsolute Maximum AC Current Measurement
60A ac
Model Number
368 FC
Connectivity
Wi-Fi
Calibrated
UKAS
AC Current Measurement Resolution
1µA
Clamp Meter Type
Leakage Clamp Meter
Best AC Current Accuracy
±(1% rdg +5 Digits)
Functions Measured
AC Current
True RMS
Yes
Jaw Capacity Busbars
40mm
Power Source
Battery
Width
101mm
Length
46mm
Dimensions
46 x 101 x 234mm
Minimum Operating Temperature
-10°C
Height
234mm
Maximum Conductor Size
40 (Dia.)mm
Battery Life
150 h
Weight
500g
Safety Category Level
CAT III
Safety Category Voltage
600V
Battery Type
2 AA, Alkaline, IEC LR6, NEDA 15 A
Safety Category
CAT III 600V
Display Type
LCD
Maximum Operating Temperature
+50°C
Страна на произход
China
Детайли за продукта
Fluke 360 Series True-RMS Clamp Meters
Fluke 360 Series of true RMS leakage current clamp meters. The clamp meter can be used to detect, document, record and compare leakage current readings. Preventing unplanned downtime and identifying intermittent GFCI and RCD trips without taking equipment offline.
Fluke 368 C and 369 C have large diameter jaws for work with large cables. The clamps jaw is fully shielded to capture small leakage signals and minimising external electromagnetic interference. It also offers wireless data connectivity via Fluke Connect.
Features and Benefits
Forward facing work light, plus backlit display
Highest resolution of 1 μA
True RMS for accurate measurements of complex signals
Selectable filter function eliminates unwanted noise
CAT III 600 V safety Rating
Fluke 368 FC Jaw Diameter: 40 mm
Fluke 369 FC Jaw Diameter: 61 mm
€ 1 154,84
€ 1 154,84 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 1 154,84
€ 1 154,84 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FlukeAbsolute Maximum AC Current Measurement
60A ac
Model Number
368 FC
Connectivity
Wi-Fi
Calibrated
UKAS
AC Current Measurement Resolution
1µA
Clamp Meter Type
Leakage Clamp Meter
Best AC Current Accuracy
±(1% rdg +5 Digits)
Functions Measured
AC Current
True RMS
Yes
Jaw Capacity Busbars
40mm
Power Source
Battery
Width
101mm
Length
46mm
Dimensions
46 x 101 x 234mm
Minimum Operating Temperature
-10°C
Height
234mm
Maximum Conductor Size
40 (Dia.)mm
Battery Life
150 h
Weight
500g
Safety Category Level
CAT III
Safety Category Voltage
600V
Battery Type
2 AA, Alkaline, IEC LR6, NEDA 15 A
Safety Category
CAT III 600V
Display Type
LCD
Maximum Operating Temperature
+50°C
Страна на произход
China
Детайли за продукта
Fluke 360 Series True-RMS Clamp Meters
Fluke 360 Series of true RMS leakage current clamp meters. The clamp meter can be used to detect, document, record and compare leakage current readings. Preventing unplanned downtime and identifying intermittent GFCI and RCD trips without taking equipment offline.
Fluke 368 C and 369 C have large diameter jaws for work with large cables. The clamps jaw is fully shielded to capture small leakage signals and minimising external electromagnetic interference. It also offers wireless data connectivity via Fluke Connect.
Features and Benefits
Forward facing work light, plus backlit display
Highest resolution of 1 μA
True RMS for accurate measurements of complex signals
Selectable filter function eliminates unwanted noise
CAT III 600 V safety Rating
Fluke 368 FC Jaw Diameter: 40 mm
Fluke 369 FC Jaw Diameter: 61 mm