Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fluke 355 Clamp Meter, 2000A dc, Max Current 2000A ac CAT III 1000V With RS Calibration

Номер на артикул на RS: 413-718Марка: Fluke№ по каталога на производителя: FLUKE 355
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

2000A ac

Absolute Maximum DC Current Measurement

2000A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

400kΩ

Model Number

355

Calibrated

RSCAL

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±1.5% +15 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±3.5% +5 digits

Best AC Voltage Accuracy

±3% +5 Digits

True RMS

Yes

Best DC Voltage Accuracy

±1% +10 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance

Jaw Capacity Busbars

58mm

Width

98mm

DC Current Measurement Range

40/400/2000/1400 A

Dimensions

300 x 98 x 52mm

Minimum Operating Temperature

0°C

Height

52mm

AC Voltage Measurement Resolution

1mV

AC Current Measurement Range

40 A, 400 A, 2000 A, 1400 A

Battery Life

100 h

Weight

814g

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

±1.5% +5 Digits

Display Type

LCD

Power Source

Battery

Length

300mm

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

1mV

AC Voltage Measurement Range

4 V, 40 V, 400 V, 600 V

Maximum Conductor Size

58mm

Maximum Operating Temperature

+50°C

Страна на произход

China

Детайли за продукта

Fluke 355 True-RMS, 2000A Clamp Meter


Confidently take reliable readings with the True-rms, Fluke 355 digital clamp meter; the tool of choice for high current clamp-on amp meter measurement up to 2000 A. The extra-wide jaw easily clamps around large conductors, typically found in high-current applications. The extra rugged design and CAT IV 600 V, CAT III 1000 V ratings add an extra element of user protection when taking high-powered measurements.

Accurate peak measurements can be taken using the in-rush current mode, ideal for motors and inductive loads. The 355 also measures voltage and resistance, making this an ideal clamp meter for utilities, electrical contractors and industrial service technicians.

4000 count backlit display
True-RMS AC + DC current & voltage measurement
True RMS crest factor = 2.4
Motor inrush current measurement
Min/Max/Average recording mode
Frequency Measurement
Voltage AC/DC
Resistance measurement
Continuity measurement with beeper
58mm dia conductor jaw capacity
Safety to EN61010 CAT IV 600 V, CAT III 1000 V

Supplied with

C43 soft case, 6 AA alkaline batteries, TL224 1.5m silicone test leads, TP2 slim reach probes (2 mm), AC285 crocodile clips and users manual

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 245,40

€ 1 245,40 Всеки (ex VAT)

Fluke 355 Clamp Meter, 2000A dc, Max Current 2000A ac CAT III 1000V With RS Calibration

Calibration type

€ 1 245,40

€ 1 245,40 Всеки (ex VAT)

Fluke 355 Clamp Meter, 2000A dc, Max Current 2000A ac CAT III 1000V With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

2000A ac

Absolute Maximum DC Current Measurement

2000A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

400kΩ

Model Number

355

Calibrated

RSCAL

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±1.5% +15 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±3.5% +5 digits

Best AC Voltage Accuracy

±3% +5 Digits

True RMS

Yes

Best DC Voltage Accuracy

±1% +10 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance

Jaw Capacity Busbars

58mm

Width

98mm

DC Current Measurement Range

40/400/2000/1400 A

Dimensions

300 x 98 x 52mm

Minimum Operating Temperature

0°C

Height

52mm

AC Voltage Measurement Resolution

1mV

AC Current Measurement Range

40 A, 400 A, 2000 A, 1400 A

Battery Life

100 h

Weight

814g

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

±1.5% +5 Digits

Display Type

LCD

Power Source

Battery

Length

300mm

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

1mV

AC Voltage Measurement Range

4 V, 40 V, 400 V, 600 V

Maximum Conductor Size

58mm

Maximum Operating Temperature

+50°C

Страна на произход

China

Детайли за продукта

Fluke 355 True-RMS, 2000A Clamp Meter


Confidently take reliable readings with the True-rms, Fluke 355 digital clamp meter; the tool of choice for high current clamp-on amp meter measurement up to 2000 A. The extra-wide jaw easily clamps around large conductors, typically found in high-current applications. The extra rugged design and CAT IV 600 V, CAT III 1000 V ratings add an extra element of user protection when taking high-powered measurements.

Accurate peak measurements can be taken using the in-rush current mode, ideal for motors and inductive loads. The 355 also measures voltage and resistance, making this an ideal clamp meter for utilities, electrical contractors and industrial service technicians.

4000 count backlit display
True-RMS AC + DC current & voltage measurement
True RMS crest factor = 2.4
Motor inrush current measurement
Min/Max/Average recording mode
Frequency Measurement
Voltage AC/DC
Resistance measurement
Continuity measurement with beeper
58mm dia conductor jaw capacity
Safety to EN61010 CAT IV 600 V, CAT III 1000 V

Supplied with

C43 soft case, 6 AA alkaline batteries, TL224 1.5m silicone test leads, TP2 slim reach probes (2 mm), AC285 crocodile clips and users manual

Може да се интересувате от