Fluke 353 Clamp Meter, 2000A dc, Max Current 2000A ac CAT III 1000V With RS Calibration

Номер на артикул на RS: 413-598Марка: Fluke№ по каталога на производителя: FLUKE 353
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

2000A ac

Absolute Maximum DC Current Measurement

2000A dc

Model Number

353

Calibrated

RSCAL

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±1.5% + 15 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±3.5% +5 digits

Functions Measured

AC Current, DC Current, Frequency

True RMS

Yes

Jaw Capacity Busbars

58mm

Power Source

Battery

Width

98mm

Length

300mm

DC Current Measurement Range

40/400/2000/1400 A

Dimensions

300 x 98 x 52mm

Minimum Operating Temperature

0°C

AC Current Measurement Range

40/400/2000/1400 A

Maximum Conductor Size

58mm

Battery Life

100 h

Weight

814g

Safety Category Level

CAT IV, CAT III

Height

52mm

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD

Maximum Operating Temperature

+50°C

Страна на произход

China

Детайли за продукта

Fluke 353 True-RMS, 2000A AC/DC Clamp Meter

Confidently take reliable readings with the True-rms, Fluke 353 digital clamp meter; the tool of choice for high current clamp-on amp meter measurement up to 2000 A. The extra-wide jaw easily clamps around large conductors, typically found in high-current applications. The extra rugged design and CAT IV 600 V, CAT III 1000 V ratings add an extra element of user protection when taking high-powered measurements.

Accurate peak measurements can be taken using the in-rush current mode, ideal for motors and inductive loads.

4000 count backlit display
True-RMS AC + DC measurements
True RMS crest factor = 2.4
Motor inrush current measurement
Min/Max/Average recording mode
Frequency Measurement
58mm dia conductor jaw capacity
Safety to EN61010 CAT IV 600 V, CAT III 1000 V

Supplied with

C43 soft case, 6 AA batteries and users manual

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke 353 Clamp Meter, 2000A dc, Max Current 2000A ac CAT III 1000V With RS Calibration

Calibration type

P.O.A.

Fluke 353 Clamp Meter, 2000A dc, Max Current 2000A ac CAT III 1000V With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

2000A ac

Absolute Maximum DC Current Measurement

2000A dc

Model Number

353

Calibrated

RSCAL

AC Current Measurement Resolution

10mA

DC Current Measurement Resolution

10mA

Best DC Current Accuracy

±1.5% + 15 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±3.5% +5 digits

Functions Measured

AC Current, DC Current, Frequency

True RMS

Yes

Jaw Capacity Busbars

58mm

Power Source

Battery

Width

98mm

Length

300mm

DC Current Measurement Range

40/400/2000/1400 A

Dimensions

300 x 98 x 52mm

Minimum Operating Temperature

0°C

AC Current Measurement Range

40/400/2000/1400 A

Maximum Conductor Size

58mm

Battery Life

100 h

Weight

814g

Safety Category Level

CAT IV, CAT III

Height

52mm

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

LCD

Maximum Operating Temperature

+50°C

Страна на произход

China

Детайли за продукта

Fluke 353 True-RMS, 2000A AC/DC Clamp Meter

Confidently take reliable readings with the True-rms, Fluke 353 digital clamp meter; the tool of choice for high current clamp-on amp meter measurement up to 2000 A. The extra-wide jaw easily clamps around large conductors, typically found in high-current applications. The extra rugged design and CAT IV 600 V, CAT III 1000 V ratings add an extra element of user protection when taking high-powered measurements.

Accurate peak measurements can be taken using the in-rush current mode, ideal for motors and inductive loads.

4000 count backlit display
True-RMS AC + DC measurements
True RMS crest factor = 2.4
Motor inrush current measurement
Min/Max/Average recording mode
Frequency Measurement
58mm dia conductor jaw capacity
Safety to EN61010 CAT IV 600 V, CAT III 1000 V

Supplied with

C43 soft case, 6 AA batteries and users manual

Може да се интересувате от