Fluke 345 Clamp Meter, 2000A dc, Max Current 1.4kA ac CAT IV 600 V With RS Calibration

Номер на артикул на RS: 327-784Марка: Fluke№ по каталога на производителя: Fluke 345
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

1.4kA ac

Absolute Maximum DC Current Measurement

2000A dc

Absolute Maximum AC Voltage Measurement

825V ac

Absolute Maximum DC Voltage Measurement

825V dc

Model Number

345

Calibrated

RSCAL

AC Current Measurement Resolution

10mA ac

DC Current Measurement Resolution

10mA dc

Best DC Current Accuracy

±1.5% + 5 Digits

Clamp Meter Type

Power Clamp Meter

Best AC Current Accuracy

±1.5% +5 digits

Best AC Voltage Accuracy

±1.5% + 5 Digits

True RMS

Yes

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Harmonics, Kilowatt Hour, Power, Power Factor, VAR, Voltage

Best DC Voltage Accuracy

±1.5% + 5 Digits

Width

98mm

Dimensions

300 x 98 x 52mm

Minimum Operating Temperature

0°C

Height

52mm

AC Voltage Measurement Resolution

1mV ac

Battery Life

10 (Backlight On) h, 12 (Backlight Off) h

Maximum Conductor Size

58mm

Maximum Operating Temperature

+50°C

Safety Category Level

CAT IV

Safety Category Voltage

600V

Battery Type

AA

Safety Category

CAT IV 600 V

Display Type

LCD

Power Source

Battery

Length

300mm

DC Voltage Measurement Resolution

1mV dc

Weight

820g

Страна на произход

Malaysia

Детайли за продукта

Fluke 345 Power Quality Clamp Meter

The Fluke 345 measures a wide range of electrical parameters for troubleshooting power disturbances in single- and three phase electrical loads. With a bright colour display to see waveforms and trends, a low-pass filter to remove high frequency noise, and a high EMC immunity design, the Fluke 345 is ideal for measurements on switching loads such as variable speed drives, electronic lighting and UPS systems.

Clamp-on measurement of ac current up to 1400A rms and dc current up to 2000A without breaking the circuit
Low pass filter ensures the clamp meter is accurate in noisy environments even with distorted waveforms present on electronic loads
Identify intermittent faults by logging any power quality parameter for minutes, or over a month, including harmonics
Direct measurement of dc ripple (%) for battery and dc systems
Analyse and log harmonics digitally or graphically
Inrush current measurement to capture and analyse nuisance tripping, from 3 to 300 seconds
Large backlit colour display of waveforms (scope function) and trends
Balanced 3-phase power measurement capability
Power Log software supplied to view graphs and generate reports on a PC
USB interface
Harmonic analysis: Analyse, display and log harmonics up to the 30th harmonic (40th harmonic for 15Hz to 22Hz)
Verify batteries: Direct measurement of dc ripple (%) for battery and dc systems
EN61010 safety rating: 600V CAT IV / 1000V CAT III rated for use at the service entrance

Supplied with

Test Leads, Power Log software on CD-ROM, USB lead, batteries(fitted), mains adaptor, carry case & instructions.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke 345 Clamp Meter, 2000A dc, Max Current 1.4kA ac CAT IV 600 V With RS Calibration

Calibration type

P.O.A.

Fluke 345 Clamp Meter, 2000A dc, Max Current 1.4kA ac CAT IV 600 V With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

1.4kA ac

Absolute Maximum DC Current Measurement

2000A dc

Absolute Maximum AC Voltage Measurement

825V ac

Absolute Maximum DC Voltage Measurement

825V dc

Model Number

345

Calibrated

RSCAL

AC Current Measurement Resolution

10mA ac

DC Current Measurement Resolution

10mA dc

Best DC Current Accuracy

±1.5% + 5 Digits

Clamp Meter Type

Power Clamp Meter

Best AC Current Accuracy

±1.5% +5 digits

Best AC Voltage Accuracy

±1.5% + 5 Digits

True RMS

Yes

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Frequency, Harmonics, Kilowatt Hour, Power, Power Factor, VAR, Voltage

Best DC Voltage Accuracy

±1.5% + 5 Digits

Width

98mm

Dimensions

300 x 98 x 52mm

Minimum Operating Temperature

0°C

Height

52mm

AC Voltage Measurement Resolution

1mV ac

Battery Life

10 (Backlight On) h, 12 (Backlight Off) h

Maximum Conductor Size

58mm

Maximum Operating Temperature

+50°C

Safety Category Level

CAT IV

Safety Category Voltage

600V

Battery Type

AA

Safety Category

CAT IV 600 V

Display Type

LCD

Power Source

Battery

Length

300mm

DC Voltage Measurement Resolution

1mV dc

Weight

820g

Страна на произход

Malaysia

Детайли за продукта

Fluke 345 Power Quality Clamp Meter

The Fluke 345 measures a wide range of electrical parameters for troubleshooting power disturbances in single- and three phase electrical loads. With a bright colour display to see waveforms and trends, a low-pass filter to remove high frequency noise, and a high EMC immunity design, the Fluke 345 is ideal for measurements on switching loads such as variable speed drives, electronic lighting and UPS systems.

Clamp-on measurement of ac current up to 1400A rms and dc current up to 2000A without breaking the circuit
Low pass filter ensures the clamp meter is accurate in noisy environments even with distorted waveforms present on electronic loads
Identify intermittent faults by logging any power quality parameter for minutes, or over a month, including harmonics
Direct measurement of dc ripple (%) for battery and dc systems
Analyse and log harmonics digitally or graphically
Inrush current measurement to capture and analyse nuisance tripping, from 3 to 300 seconds
Large backlit colour display of waveforms (scope function) and trends
Balanced 3-phase power measurement capability
Power Log software supplied to view graphs and generate reports on a PC
USB interface
Harmonic analysis: Analyse, display and log harmonics up to the 30th harmonic (40th harmonic for 15Hz to 22Hz)
Verify batteries: Direct measurement of dc ripple (%) for battery and dc systems
EN61010 safety rating: 600V CAT IV / 1000V CAT III rated for use at the service entrance

Supplied with

Test Leads, Power Log software on CD-ROM, USB lead, batteries(fitted), mains adaptor, carry case & instructions.

Може да се интересувате от