Fluke 333A Clampmeter, Max Current 400A ac CAT III 600 V With UKAS Calibration

Номер на артикул на RS: 459-3326Марка: Fluke№ по каталога на производителя: FLUKE 333A
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

600Ω

Model Number

333A

Calibrated

UKAS

Clamp Meter Type

Continuity, Current, Resistance, Voltage

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1% + 5 Digits

Best DC Voltage Accuracy

±1% + 5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Resistance

Width

3.125in

Dimensions

9.375 x 3.125 x 1.625in

Minimum Operating Temperature

-10°C

Height

1.625in

Battery Life

150 h

Weight

311.8g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AA

Power Source

Battery

Safety Category

CAT III 600 V

Length

9.375in

Best Resistance Measurement Accuracy

±1.5% + 5 Digits

Display Type

LCD

Maximum Conductor Size

30.5mm

Maximum Operating Temperature

+50°C

Детайли за продукта

Fluke 333, 334 and 335

Three clamp meters designed to measure AC current, AC/DC voltage and resistance.

600V a.c./d.c. voltage measurementContinuity beeper below 30ΩAuto shut-off to maximise battery lifeDisplay hold keeps measurements on the displayErgonomic control layout30mm jawsLightweight designSafety rating IEC 1010-2-032 (safety standard) Cat III 600V

334 Additional Features:

Back-lit displayIn-rush current measurement

335 Additional Features:

True rms current measurementBack-lit displayIn-rush current measurement

Supplied with

TL 75 test leads, soft carry case, 2 x AA batteries.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke 333A Clampmeter, Max Current 400A ac CAT III 600 V With UKAS Calibration

P.O.A.

Fluke 333A Clampmeter, Max Current 400A ac CAT III 600 V With UKAS Calibration
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

600Ω

Model Number

333A

Calibrated

UKAS

Clamp Meter Type

Continuity, Current, Resistance, Voltage

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1% + 5 Digits

Best DC Voltage Accuracy

±1% + 5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Resistance

Width

3.125in

Dimensions

9.375 x 3.125 x 1.625in

Minimum Operating Temperature

-10°C

Height

1.625in

Battery Life

150 h

Weight

311.8g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AA

Power Source

Battery

Safety Category

CAT III 600 V

Length

9.375in

Best Resistance Measurement Accuracy

±1.5% + 5 Digits

Display Type

LCD

Maximum Conductor Size

30.5mm

Maximum Operating Temperature

+50°C

Детайли за продукта

Fluke 333, 334 and 335

Three clamp meters designed to measure AC current, AC/DC voltage and resistance.

600V a.c./d.c. voltage measurementContinuity beeper below 30ΩAuto shut-off to maximise battery lifeDisplay hold keeps measurements on the displayErgonomic control layout30mm jawsLightweight designSafety rating IEC 1010-2-032 (safety standard) Cat III 600V

334 Additional Features:

Back-lit displayIn-rush current measurement

335 Additional Features:

True rms current measurementBack-lit displayIn-rush current measurement

Supplied with

TL 75 test leads, soft carry case, 2 x AA batteries.

Може да се интересувате от