Fluke 322 Clampmeter, Max Current 400A ac CAT III 600 V

Номер на артикул на RS: 435-0882Марка: Fluke№ по каталога на производителя: FLUKE-322/E
brand-logo
Преглед на всички в Скобни метри

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

400Ω

Model Number

322

AC Current Measurement Resolution

100mA ac

Clamp Meter Type

Continuity, Current, Resistance, Voltage

Best AC Current Accuracy

±1.8% +5 digits

Best AC Voltage Accuracy

±1.2% + 5 Digits

Best DC Voltage Accuracy

±1% + 5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Resistance

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1% + 5 Digits

Display Type

LCD

Maximum Operating Temperature

+50°C

DC Voltage Measurement Resolution

0.1V dc

Minimum Operating Temperature

-10°C

Height

1.4in

AC Voltage Measurement Resolution

0.1V ac

Maximum Conductor Size

25mm

Weight

226.8g

Safety Category Level

CAT III

Battery Life

n h

Safety Category Voltage

600V

Battery Type

AAA

Power Source

Battery

Width

2.5in

Length

7.5in

Resistance Measurement Resolution

100mΩ

Dimensions

7.5 x 2.5 x 1.4in

Може да се интересувате от
Fluke 324 Clamp Meter, Max Current 400A ac CAT III 600V
€ 231,38Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke 322 Clampmeter, Max Current 400A ac CAT III 600 V

P.O.A.

Fluke 322 Clampmeter, Max Current 400A ac CAT III 600 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Fluke 324 Clamp Meter, Max Current 400A ac CAT III 600V
€ 231,38Всеки (ex VAT)

Технически документи

Спецификации

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

400Ω

Model Number

322

AC Current Measurement Resolution

100mA ac

Clamp Meter Type

Continuity, Current, Resistance, Voltage

Best AC Current Accuracy

±1.8% +5 digits

Best AC Voltage Accuracy

±1.2% + 5 Digits

Best DC Voltage Accuracy

±1% + 5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Resistance

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1% + 5 Digits

Display Type

LCD

Maximum Operating Temperature

+50°C

DC Voltage Measurement Resolution

0.1V dc

Minimum Operating Temperature

-10°C

Height

1.4in

AC Voltage Measurement Resolution

0.1V ac

Maximum Conductor Size

25mm

Weight

226.8g

Safety Category Level

CAT III

Battery Life

n h

Safety Category Voltage

600V

Battery Type

AAA

Power Source

Battery

Width

2.5in

Length

7.5in

Resistance Measurement Resolution

100mΩ

Dimensions

7.5 x 2.5 x 1.4in

Може да се интересувате от
Fluke 324 Clamp Meter, Max Current 400A ac CAT III 600V
€ 231,38Всеки (ex VAT)