Технически документи
Спецификации
Brand
FlukeAbsolute Maximum AC Current Measurement
400A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum Resistance Measurement
400Ω
Model Number
321
AC Current Measurement Resolution
100mA ac
Clamp Meter Type
Continuity, Current, Resistance, Voltage
Best AC Current Accuracy
±1.8% +5 digits
Best AC Voltage Accuracy
±1.2% + 5 Digits
Functions Measured
AC Current, AC Voltage, Continuity, Resistance
Safety Category Voltage
600V
Battery Type
AAA
Safety Category
CAT III 600 V
Best Resistance Measurement Accuracy
±1% + 5 Digits
Display Type
LCD
Maximum Operating Temperature
+50°C
Power Source
Battery
Width
2.5in
Length
7.5in
Resistance Measurement Resolution
100mΩ
Dimensions
7.5 x 2.5 x 1.4in
Minimum Operating Temperature
-10°C
Height
1.4in
AC Voltage Measurement Resolution
0.1V ac
Maximum Conductor Size
25mm
Battery Life
n h
Weight
226.8g
Safety Category Level
CAT III
Детайли за продукта
AC/DC Clamp Multimeter Fluke 320 Series
Compact housing for work in confined areas
Precise measurements with 1.8% basic accuracy
Resolution up to 0.01 A and 0.1 V
AC current to 400 A
AC voltage to 600 V
DC voltage up to 600 V (Fluke 322 only)
Resistance measurement → 400 Ω
Continuity test for quick detection of short circuits
Display hold
Standards
EN61010-1, CAT III 600V
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
FlukeAbsolute Maximum AC Current Measurement
400A ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum Resistance Measurement
400Ω
Model Number
321
AC Current Measurement Resolution
100mA ac
Clamp Meter Type
Continuity, Current, Resistance, Voltage
Best AC Current Accuracy
±1.8% +5 digits
Best AC Voltage Accuracy
±1.2% + 5 Digits
Functions Measured
AC Current, AC Voltage, Continuity, Resistance
Safety Category Voltage
600V
Battery Type
AAA
Safety Category
CAT III 600 V
Best Resistance Measurement Accuracy
±1% + 5 Digits
Display Type
LCD
Maximum Operating Temperature
+50°C
Power Source
Battery
Width
2.5in
Length
7.5in
Resistance Measurement Resolution
100mΩ
Dimensions
7.5 x 2.5 x 1.4in
Minimum Operating Temperature
-10°C
Height
1.4in
AC Voltage Measurement Resolution
0.1V ac
Maximum Conductor Size
25mm
Battery Life
n h
Weight
226.8g
Safety Category Level
CAT III
Детайли за продукта
AC/DC Clamp Multimeter Fluke 320 Series
Compact housing for work in confined areas
Precise measurements with 1.8% basic accuracy
Resolution up to 0.01 A and 0.1 V
AC current to 400 A
AC voltage to 600 V
DC voltage up to 600 V (Fluke 322 only)
Resistance measurement → 400 Ω
Continuity test for quick detection of short circuits
Display hold
Standards
EN61010-1, CAT III 600V
