Двойна употреба

Fluke Multimeter Kit

Номер на артикул на RS: 843-1512Марка: Fluke№ по каталога на производителя: Fluke-287/IR3000FC
brand-logo

Технически документи

Спецификации

Brand

Fluke

Application

Automotive, Electronic, Electrical Applications

Страна на произход

United States

Детайли за продукта

Fluke 287 Multimeter with IR3000FC Connector

Save money when you buy the Fluke 287 Multimeter and the IR3000 FC Connector Fluke CONNECT™ together in this great value bundle.

Fluke 287 Multimeter

50,000 count, 320 x 240 dot matrix LCD display with white backlight, allowing clear multiple on-screen display of measurement information
0.025% basic DC accuracy
Logging function with TrendCapture plots measurements as single line to help detect anomalies
TrendCapture lets you graphically view logged readings without needing a PC
F1 → F4 soft keys provide flexible user function menus
Navigation keys allow the user to quickly select menu options and scroll through the information screens.
Saved measurements allow the user to name and recall measurements made in the field
Upgradeable field and expandable meter as new capabilities are added
Record events and trends for troubleshooting intermittent problems or profiling loads
i-info button on-board helps screen for measurement functions
Internal memory allows stand-alone logging for up to 180 hours
Preferred measurement settings can be easily saved
True RMS AC voltage and current for accurate measurement of complex signals or non-linear loads. AC bandwidth specified to 100 kHz
DBV / dBm measurement
1 μV resolution in DC mV range
Current measurement 20 A (30 seconds momentary; 10 A continuous)
Peak capture function to record transients as fast as 250 μs
Continuity / Conductance / Capacitance
Resistance and continuity
Duty cycle & pulse width measurement
Min / Max / Average with Time Stamp to record signal fluctuations
Real time and elapsed time modes
CAT III 1000 V / CAT IV 600 V safety rated

Fluke IR3000 FC Connector Fluke CONNECT™

Connect your Fluke test tool with the ir3000 FC connector and get all the benefits of the Fluke Connect™ app
Fluke Connect ir3000 FC Connector allows you to wirelessly transfer data from your existing Fluke Tools to your smart phone
Fits over the IR port of your existing Fluke Tools
Upgradeable by USB
Immediately enables you to graph, save and share the tool's reading with your team from your smart phone
Supported Fluke tools:
289 and 287 True-RMS Multimeters
189 Multimeter
789 ProcessMeter™

Може да се интересувате от
Fluke 287 Multimeter Kit
€ 1 280,64Всеки (ex VAT)

P.O.A.

Fluke Multimeter Kit

P.O.A.

Fluke Multimeter Kit

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Fluke 287 Multimeter Kit
€ 1 280,64Всеки (ex VAT)

Технически документи

Спецификации

Brand

Fluke

Application

Automotive, Electronic, Electrical Applications

Страна на произход

United States

Детайли за продукта

Fluke 287 Multimeter with IR3000FC Connector

Save money when you buy the Fluke 287 Multimeter and the IR3000 FC Connector Fluke CONNECT™ together in this great value bundle.

Fluke 287 Multimeter

50,000 count, 320 x 240 dot matrix LCD display with white backlight, allowing clear multiple on-screen display of measurement information
0.025% basic DC accuracy
Logging function with TrendCapture plots measurements as single line to help detect anomalies
TrendCapture lets you graphically view logged readings without needing a PC
F1 → F4 soft keys provide flexible user function menus
Navigation keys allow the user to quickly select menu options and scroll through the information screens.
Saved measurements allow the user to name and recall measurements made in the field
Upgradeable field and expandable meter as new capabilities are added
Record events and trends for troubleshooting intermittent problems or profiling loads
i-info button on-board helps screen for measurement functions
Internal memory allows stand-alone logging for up to 180 hours
Preferred measurement settings can be easily saved
True RMS AC voltage and current for accurate measurement of complex signals or non-linear loads. AC bandwidth specified to 100 kHz
DBV / dBm measurement
1 μV resolution in DC mV range
Current measurement 20 A (30 seconds momentary; 10 A continuous)
Peak capture function to record transients as fast as 250 μs
Continuity / Conductance / Capacitance
Resistance and continuity
Duty cycle & pulse width measurement
Min / Max / Average with Time Stamp to record signal fluctuations
Real time and elapsed time modes
CAT III 1000 V / CAT IV 600 V safety rated

Fluke IR3000 FC Connector Fluke CONNECT™

Connect your Fluke test tool with the ir3000 FC connector and get all the benefits of the Fluke Connect™ app
Fluke Connect ir3000 FC Connector allows you to wirelessly transfer data from your existing Fluke Tools to your smart phone
Fits over the IR port of your existing Fluke Tools
Upgradeable by USB
Immediately enables you to graph, save and share the tool's reading with your team from your smart phone
Supported Fluke tools:
289 and 287 True-RMS Multimeters
189 Multimeter
789 ProcessMeter™

Може да се интересувате от
Fluke 287 Multimeter Kit
€ 1 280,64Всеки (ex VAT)