Технически документи
Спецификации
Brand
FlukeMultimeter Type
Handheld
Display Type
Digital
Model Number p
28EX
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Capacitance Measurement
9.999F
True RMS
Yes
Absolute Maximum Temperature Measurement
+1090°C
Maximum Frequency
200kHz
AC Current Measurement Resolution
0.01A ac
DC Current Measurement Resolution
0.01A dc
Resistance Measurement Resolution
10kΩ
DC Voltage Measurement Resolution
1V dc
AC Voltage Measurement Resolution
1V ac
Hazardous Area Certification
ATEX
Temperature Measurement Resolution
0.1°C
Capacitance Measurement Resolution
1µF
Safety Category Level
CAT IV
Width
100mm
Best AC Current Accuracy
±1% + 2 Digits
Best AC Voltage Accuracy
±0.7% + 4 Digits
Best Capacitance Measurement Accuracy
±1% + 2 Digits
Dimensions
213.3 x 100 x 45.7mm
Best Temperature Measurement Accuracy
±1 % + 10 °C
Maximum Operating Temperature
+50°C
Length
213.3mm
Best DC Voltage Accuracy
±0.05 % + 1 Digit
Best DC Current Accuracy
±0.2% + 4 Digits
Weight
700g
Height
45.7mm
Battery Type
AAA
Safety Category Voltage
600V
Minimum Operating Temperature
-15°C
Best Resistance Measurement Accuracy
±0.2 % + 1 Digits
Страна на произход
United States
Детайли за продукта
Fluke 28II Ex Intrinsically Safe True RMS Digital Multimeter
The Fluke 28II Ex is the most rugged intrinsically safe digital multimeter in the world. This one device equips you with all the testing and troubleshooting power you need, wherever you go. It meets your needs inside or outside ATEX zones 1, 2, 21 or 22. It means that there is no need to carry different meters for different areas. There is no need to worry about crossing through an Ex-required zone with a non-Ex rated instrument.
All the measurement functions of our most popular industrial DMMs
One tool equips you with all the testing and troubleshooting power you need wherever you go––inside or outside ATEX zones 1,2,21, or 22. No need to carry different meters for different areas, or worry about crossing through an Ex-required zone with a non-Ex rated instrument.
Features and Benefits:
Ex certification allows you to operate this digital multimeter into most Ex rated areas
Tested for drops of up to 3 m
Dustproof per IEC60529 IP6x
Waterproof per IEC60529 IPx7
4 1/2 digit mode for precise measurements (20 000 Counts)
True RMS ac voltage and current for accurate measurement on non-linear signals
Measures up to 1000 V and 10 A ac and dc (note that Ex zones require reduced measurements)
Low pass filter ensures accurate voltage and frequency measurements on variable speed motor drives (VSDs)
Frequency to 200 kHz and % duty cycle to help you diagnose VSDs and switching power supplies
Resistance, continuity and diode test
10 000 μF capacitance range for components and motor caps
Conductance measurements for high resistance or leakage tests
Min/Max-Average and Peak capture to record transients and variations automatically
Relative mode to remove test lead interference on resistance measurements
Auto and manual ranging for maximum flexibility
Input Alert protects you by chirping and flashing Lead when leads are plugged into the wrong inputs
Important extras keep you productive all day long in less than optimal conditions.
Backlit keypad buttons provide extra visibility in poorly lit areas, even when you are wearing full PPE
Large display digits and 2-level bright white backlight also increases visibility
Long battery life – 400 hours typical without backlight (Alkaline)
Access to the separate battery compartment makes it easy to change batteries or fuses without jeopardizing instrument calibration.
28 II Ex safety and regulatory compliance
ISA-82.02.01
CAN/CSA-C22.2 No. 61010-1-04 /UL61010-1:2004, and TUV 61010-1:2001
CE
€ 1 902,33
€ 1 902,33 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 1 902,33
€ 1 902,33 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
FlukeMultimeter Type
Handheld
Display Type
Digital
Model Number p
28EX
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Capacitance Measurement
9.999F
True RMS
Yes
Absolute Maximum Temperature Measurement
+1090°C
Maximum Frequency
200kHz
AC Current Measurement Resolution
0.01A ac
DC Current Measurement Resolution
0.01A dc
Resistance Measurement Resolution
10kΩ
DC Voltage Measurement Resolution
1V dc
AC Voltage Measurement Resolution
1V ac
Hazardous Area Certification
ATEX
Temperature Measurement Resolution
0.1°C
Capacitance Measurement Resolution
1µF
Safety Category Level
CAT IV
Width
100mm
Best AC Current Accuracy
±1% + 2 Digits
Best AC Voltage Accuracy
±0.7% + 4 Digits
Best Capacitance Measurement Accuracy
±1% + 2 Digits
Dimensions
213.3 x 100 x 45.7mm
Best Temperature Measurement Accuracy
±1 % + 10 °C
Maximum Operating Temperature
+50°C
Length
213.3mm
Best DC Voltage Accuracy
±0.05 % + 1 Digit
Best DC Current Accuracy
±0.2% + 4 Digits
Weight
700g
Height
45.7mm
Battery Type
AAA
Safety Category Voltage
600V
Minimum Operating Temperature
-15°C
Best Resistance Measurement Accuracy
±0.2 % + 1 Digits
Страна на произход
United States
Детайли за продукта
Fluke 28II Ex Intrinsically Safe True RMS Digital Multimeter
The Fluke 28II Ex is the most rugged intrinsically safe digital multimeter in the world. This one device equips you with all the testing and troubleshooting power you need, wherever you go. It meets your needs inside or outside ATEX zones 1, 2, 21 or 22. It means that there is no need to carry different meters for different areas. There is no need to worry about crossing through an Ex-required zone with a non-Ex rated instrument.
All the measurement functions of our most popular industrial DMMs
One tool equips you with all the testing and troubleshooting power you need wherever you go––inside or outside ATEX zones 1,2,21, or 22. No need to carry different meters for different areas, or worry about crossing through an Ex-required zone with a non-Ex rated instrument.
Features and Benefits:
Ex certification allows you to operate this digital multimeter into most Ex rated areas
Tested for drops of up to 3 m
Dustproof per IEC60529 IP6x
Waterproof per IEC60529 IPx7
4 1/2 digit mode for precise measurements (20 000 Counts)
True RMS ac voltage and current for accurate measurement on non-linear signals
Measures up to 1000 V and 10 A ac and dc (note that Ex zones require reduced measurements)
Low pass filter ensures accurate voltage and frequency measurements on variable speed motor drives (VSDs)
Frequency to 200 kHz and % duty cycle to help you diagnose VSDs and switching power supplies
Resistance, continuity and diode test
10 000 μF capacitance range for components and motor caps
Conductance measurements for high resistance or leakage tests
Min/Max-Average and Peak capture to record transients and variations automatically
Relative mode to remove test lead interference on resistance measurements
Auto and manual ranging for maximum flexibility
Input Alert protects you by chirping and flashing Lead when leads are plugged into the wrong inputs
Important extras keep you productive all day long in less than optimal conditions.
Backlit keypad buttons provide extra visibility in poorly lit areas, even when you are wearing full PPE
Large display digits and 2-level bright white backlight also increases visibility
Long battery life – 400 hours typical without backlight (Alkaline)
Access to the separate battery compartment makes it easy to change batteries or fuses without jeopardizing instrument calibration.
28 II Ex safety and regulatory compliance
ISA-82.02.01
CAN/CSA-C22.2 No. 61010-1-04 /UL61010-1:2004, and TUV 61010-1:2001
CE