Fluke 28EX Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max, ATEX - UKAS Calibrated

Номер на артикул на RS: 759-6851Марка: Fluke№ по каталога на производителя: FLUKE 28 IIEX
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

Fluke

Multimeter Type

Handheld

Model Number p

28EX

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature

Calibrated

UKAS

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Temperature Measurement

+1090°C

True RMS

Yes

Absolute Maximum Capacitance Measurement

9.999F

Maximum Frequency

200kHz

AC Current Measurement Resolution

0.01A ac

DC Current Measurement Resolution

0.01A dc

Resistance Measurement Resolution

10kΩ

DC Voltage Measurement Resolution

1V dc

AC Voltage Measurement Resolution

1V ac

Hazardous Area Certification

ATEX

Temperature Measurement Resolution

0.1°C

Capacitance Measurement Resolution

1µF

Safety Category Level

CAT IV

Maximum Operating Temperature

+50°C

Length

213.3mm

Best DC Voltage Accuracy

±0.1% + 1 Digit

Best AC Current Accuracy

±1% + 2 Digits

Best AC Voltage Accuracy

±2% + 20 Digits

Best Capacitance Measurement Accuracy

±1% + 2 Digits

Dimensions

213.3 x 100 x 45.7mm

Best Temperature Measurement Accuracy

±1% + 10 Digits

Battery Type

AAA

Safety Category Voltage

600V

Width

100mm

Best DC Current Accuracy

±0.2% + 4 Digits

Weight

567.8g

Height

45.7mm

Minimum Operating Temperature

-15°C

Best Resistance Measurement Accuracy

±1% + 3 Digits

Страна на произход

United States

Детайли за продукта

Fluke 28II Ex Intrinsically Safe True RMS Digital Multimeter

The Fluke 28II Ex is the most rugged intrinsically safe digital multimeter in the world. This one device equips you with all the testing and troubleshooting power you need, wherever you go. It meets your needs inside or outside ATEX zones 1, 2, 21 or 22. It means that there is no need to carry different meters for different areas. There is no need to worry about crossing through an Ex-required zone with a non-Ex rated instrument.

All the measurement functions of our most popular industrial DMMs

One tool equips you with all the testing and troubleshooting power you need wherever you go––inside or outside ATEX zones 1,2,21, or 22. No need to carry different meters for different areas, or worry about crossing through an Ex-required zone with a non-Ex rated instrument.

Features and Benefits:

• Ex certification allows you to operate this digital multimeter into most Ex rated areas
• Tested for drops of up to 3 m
• Dustproof per IEC60529 IP6x
• Waterproof per IEC60529 IPx7
• 4 1/2 digit mode for precise measurements (20 000 Counts)
• True RMS ac voltage and current for accurate measurement on non-linear signals
• Measures up to 1000 V and 10 A ac and dc (note that Ex zones require reduced measurements)
• Low pass filter ensures accurate voltage and frequency measurements on variable speed motor drives (VSDs)
• Frequency to 200 kHz and % duty cycle to help you diagnose VSDs and switching power supplies
• Resistance, continuity and diode test
• 10 000 μF capacitance range for components and motor caps
• Conductance measurements for high resistance or leakage tests
• Min/Max-Average and Peak capture to record transients and variations automatically
• Relative mode to remove test lead interference on resistance measurements
• Auto and manual ranging for maximum flexibility
• Input Alert protects you by chirping and flashing Lead when leads are plugged into the wrong inputs
• Important extras keep you productive all day long in less than optimal conditions.
• Backlit keypad buttons provide extra visibility in poorly lit areas, even when you are wearing full PPE
• Large display digits and 2-level bright white backlight also increases visibility
• Long battery life – 400 hours typical without backlight (Alkaline)
• Access to the separate battery compartment makes it easy to change batteries or fuses without jeopardizing instrument calibration.

28 II Ex safety and regulatory compliance

• ISA-82.02.01
• CAN/CSA-C22.2 No. 61010-1-04 /UL61010-1:2004, and TUV 61010-1:2001
• CE

Информацията за складовите наличности временно не е налична.

€ 1 989,88

€ 1 989,88 Всеки (ex VAT)

Fluke 28EX Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max, ATEX - UKAS Calibrated

Calibration type

€ 1 989,88

€ 1 989,88 Всеки (ex VAT)

Fluke 28EX Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max, ATEX - UKAS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fluke

Multimeter Type

Handheld

Model Number p

28EX

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Duty Cycle, Frequency, Resistance, Temperature

Calibrated

UKAS

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Temperature Measurement

+1090°C

True RMS

Yes

Absolute Maximum Capacitance Measurement

9.999F

Maximum Frequency

200kHz

AC Current Measurement Resolution

0.01A ac

DC Current Measurement Resolution

0.01A dc

Resistance Measurement Resolution

10kΩ

DC Voltage Measurement Resolution

1V dc

AC Voltage Measurement Resolution

1V ac

Hazardous Area Certification

ATEX

Temperature Measurement Resolution

0.1°C

Capacitance Measurement Resolution

1µF

Safety Category Level

CAT IV

Maximum Operating Temperature

+50°C

Length

213.3mm

Best DC Voltage Accuracy

±0.1% + 1 Digit

Best AC Current Accuracy

±1% + 2 Digits

Best AC Voltage Accuracy

±2% + 20 Digits

Best Capacitance Measurement Accuracy

±1% + 2 Digits

Dimensions

213.3 x 100 x 45.7mm

Best Temperature Measurement Accuracy

±1% + 10 Digits

Battery Type

AAA

Safety Category Voltage

600V

Width

100mm

Best DC Current Accuracy

±0.2% + 4 Digits

Weight

567.8g

Height

45.7mm

Minimum Operating Temperature

-15°C

Best Resistance Measurement Accuracy

±1% + 3 Digits

Страна на произход

United States

Детайли за продукта

Fluke 28II Ex Intrinsically Safe True RMS Digital Multimeter

The Fluke 28II Ex is the most rugged intrinsically safe digital multimeter in the world. This one device equips you with all the testing and troubleshooting power you need, wherever you go. It meets your needs inside or outside ATEX zones 1, 2, 21 or 22. It means that there is no need to carry different meters for different areas. There is no need to worry about crossing through an Ex-required zone with a non-Ex rated instrument.

All the measurement functions of our most popular industrial DMMs

One tool equips you with all the testing and troubleshooting power you need wherever you go––inside or outside ATEX zones 1,2,21, or 22. No need to carry different meters for different areas, or worry about crossing through an Ex-required zone with a non-Ex rated instrument.

Features and Benefits:

• Ex certification allows you to operate this digital multimeter into most Ex rated areas
• Tested for drops of up to 3 m
• Dustproof per IEC60529 IP6x
• Waterproof per IEC60529 IPx7
• 4 1/2 digit mode for precise measurements (20 000 Counts)
• True RMS ac voltage and current for accurate measurement on non-linear signals
• Measures up to 1000 V and 10 A ac and dc (note that Ex zones require reduced measurements)
• Low pass filter ensures accurate voltage and frequency measurements on variable speed motor drives (VSDs)
• Frequency to 200 kHz and % duty cycle to help you diagnose VSDs and switching power supplies
• Resistance, continuity and diode test
• 10 000 μF capacitance range for components and motor caps
• Conductance measurements for high resistance or leakage tests
• Min/Max-Average and Peak capture to record transients and variations automatically
• Relative mode to remove test lead interference on resistance measurements
• Auto and manual ranging for maximum flexibility
• Input Alert protects you by chirping and flashing Lead when leads are plugged into the wrong inputs
• Important extras keep you productive all day long in less than optimal conditions.
• Backlit keypad buttons provide extra visibility in poorly lit areas, even when you are wearing full PPE
• Large display digits and 2-level bright white backlight also increases visibility
• Long battery life – 400 hours typical without backlight (Alkaline)
• Access to the separate battery compartment makes it easy to change batteries or fuses without jeopardizing instrument calibration.

28 II Ex safety and regulatory compliance

• ISA-82.02.01
• CAN/CSA-C22.2 No. 61010-1-04 /UL61010-1:2004, and TUV 61010-1:2001
• CE