Fluke 27 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated

Номер на артикул на RS: 615-876Марка: Fluke№ по каталога на производителя: FLUKE 27(Y)
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

Fluke

Multimeter Type

Handheld

Model Number p

27

Functions Measured

AC Current, AC Voltage, Conductance, DC Current, DC Voltage, Resistance

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

32MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

DC Current Measurement Resolution

0.01mA dc

AC Current Measurement Resolution

0.01A ac

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III

Best AC Voltage Accuracy

±3% + 3 Digits

Minimum Operating Temperature

-15°C

Best AC Current Accuracy

±1.5% + 2 Digits

Width

95mm

Dimensions

203 x 95 x 56mm

Maximum Operating Temperature

+55°C

Weight

750g

Best DC Current Accuracy

±0.75% + 2 Digits

Best Resistance Measurement Accuracy

±1% + 1 Digit

Length

203mm

Best DC Voltage Accuracy

±0.1% + 1 Digit

Height

56mm

Детайли за продукта

Fluke 27, Heavy Duty High Accuracy Multimeter

Fully autoranging, 3200 display count
Drop-proof, waterproof and chemically resistant case
Fused 10 A range, plus four other current ranges, a.c. and d.c.
Range (as well as function) legends on display
Min/Max readings may be displayed
Relative readings may be displayed (i.e. offsets can be automatically nulled out)
’Touch and Hold’ facility built in
Range hold facility for manual operation
Conductance range for higher resistance assessment

Supplied with

test leads, prods, clips, PP3 size battery and comprehensive instruction booklet.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fluke 27 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated

P.O.A.

Fluke 27 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max - RS Calibrated
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Multimeter Type

Handheld

Model Number p

27

Functions Measured

AC Current, AC Voltage, Conductance, DC Current, DC Voltage, Resistance

Calibrated

RSCAL

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

32MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

DC Current Measurement Resolution

0.01mA dc

AC Current Measurement Resolution

0.01A ac

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III

Best AC Voltage Accuracy

±3% + 3 Digits

Minimum Operating Temperature

-15°C

Best AC Current Accuracy

±1.5% + 2 Digits

Width

95mm

Dimensions

203 x 95 x 56mm

Maximum Operating Temperature

+55°C

Weight

750g

Best DC Current Accuracy

±0.75% + 2 Digits

Best Resistance Measurement Accuracy

±1% + 1 Digit

Length

203mm

Best DC Voltage Accuracy

±0.1% + 1 Digit

Height

56mm

Детайли за продукта

Fluke 27, Heavy Duty High Accuracy Multimeter

Fully autoranging, 3200 display count
Drop-proof, waterproof and chemically resistant case
Fused 10 A range, plus four other current ranges, a.c. and d.c.
Range (as well as function) legends on display
Min/Max readings may be displayed
Relative readings may be displayed (i.e. offsets can be automatically nulled out)
’Touch and Hold’ facility built in
Range hold facility for manual operation
Conductance range for higher resistance assessment

Supplied with

test leads, prods, clips, PP3 size battery and comprehensive instruction booklet.

Може да се интересувате от