Fluke 279 FC Multimeter Kit

Номер на артикул на RS: 111-5341Марка: Fluke№ по каталога на производителя: FLUKE-279FC/IFLEX
brand-logo

Технически документи

Спецификации

Brand

Fluke

Model Number

279 FC

Application

Electrical

Kit Contents

Multimeter, Current Probe, Hanging Strap, Charger, Test Leads, Case

Dimensions

215.9 x 93.9 x 57.1mm

Страна на произход

United States

Детайли за продукта

Fluke 279 FC Thermal Multimeter Kit with iFlex®

Fluke 279 FC is a digital multimeter with integrated thermal imaging. Thermal imaging multimeters are a first-line troubleshooting tool for electrical equipment. They can check hot spots of high-voltage equipment and transformers from a safe distance, detect heating of fuses, wires, insulators, connectors, splices and switches. Scanning with Fluke 279 FC thermal imager reveals many electrical issues quickly and from a safe distance.

Fluke 279 is the ideal solution for industrial electricians and technicians, combining two tools in one. Typical applications include general purpose electrical maintenance, preventive & predictive maintenance and troubleshooting. The thermal multimeter increases productivity and confidence by helping them find, repair, validate and report electrical issues quickly, improving your ability to solve problems.

Features and Benefits:

• Full-featured digital multimeter with integrated thermal camera
• Expanded measurement capabilities with iFlex®
• Memory storage through Fluke Connect® measurements app
• Colour LCD screen
• 10 hour+ rechargeable battery
• 15 measurement functions
• Rugged, able to withstand a 3 m drop
• CAT III 1000 V, CAT IV 600 V measurement category

iFlex® Benefits

iFlex® expands your measurement capabilities. Get into tight, hard to reach spaces for high current measurement (up to 2500A)

Supplied with

18" iFlex® flexible current probe (705-1954)
TL175 test leads (741-4358)
Rechargeable lithium ion battery & charger, soft carrying case and hanging strap.

Approvals

CSA, CC & CE

Може да се интересувате от

€ 1 415,99

€ 1 415,99 Всеки (ex VAT)

Fluke 279 FC Multimeter Kit

Calibration type

€ 1 415,99

€ 1 415,99 Всеки (ex VAT)

Fluke 279 FC Multimeter Kit

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fluke

Model Number

279 FC

Application

Electrical

Kit Contents

Multimeter, Current Probe, Hanging Strap, Charger, Test Leads, Case

Dimensions

215.9 x 93.9 x 57.1mm

Страна на произход

United States

Детайли за продукта

Fluke 279 FC Thermal Multimeter Kit with iFlex®

Fluke 279 FC is a digital multimeter with integrated thermal imaging. Thermal imaging multimeters are a first-line troubleshooting tool for electrical equipment. They can check hot spots of high-voltage equipment and transformers from a safe distance, detect heating of fuses, wires, insulators, connectors, splices and switches. Scanning with Fluke 279 FC thermal imager reveals many electrical issues quickly and from a safe distance.

Fluke 279 is the ideal solution for industrial electricians and technicians, combining two tools in one. Typical applications include general purpose electrical maintenance, preventive & predictive maintenance and troubleshooting. The thermal multimeter increases productivity and confidence by helping them find, repair, validate and report electrical issues quickly, improving your ability to solve problems.

Features and Benefits:

• Full-featured digital multimeter with integrated thermal camera
• Expanded measurement capabilities with iFlex®
• Memory storage through Fluke Connect® measurements app
• Colour LCD screen
• 10 hour+ rechargeable battery
• 15 measurement functions
• Rugged, able to withstand a 3 m drop
• CAT III 1000 V, CAT IV 600 V measurement category

iFlex® Benefits

iFlex® expands your measurement capabilities. Get into tight, hard to reach spaces for high current measurement (up to 2500A)

Supplied with

18" iFlex® flexible current probe (705-1954)
TL175 test leads (741-4358)
Rechargeable lithium ion battery & charger, soft carrying case and hanging strap.

Approvals

CSA, CC & CE

Може да се интересувате от