Fluke 279 FC Handheld LCD Thermal Imaging Multimeter, True RMS, 2.5kA ac Max, 1000V ac Max

Номер на артикул на RS: 111-5340Марка: Fluke№ по каталога на производителя: FLUKE-279FC
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Brand

Fluke

Multimeter Type

Handheld

Model Number p

279 FC

Display Type

LCD

Functions Measured

Thermal Imaging

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Current Measurement

2.5kA ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Temperature Measurement

+200 (Infrared Camera)°C

Absolute Maximum Capacitance Measurement

9.999F

True RMS

Yes

Maximum Frequency

999.9Hz

AC Current Measurement Resolution

0.1A ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.001V dc

AC Voltage Measurement Resolution

0.1mV ac

Temperature Measurement Resolution

0.1 (Infrared Camera)°C

Capacitance Measurement Resolution

1nF

Safety Category Level

CAT III, CAT IV

Battery Type

Li-Ion

Height

57mm

Minimum Operating Temperature

-10°C

Safety Category Voltage

600 V, 1000 V

Width

94mm

Best AC Current Accuracy

3% + 5 Digits

Length

216mm

Best AC Voltage Accuracy

1% + 3 Digits

Best Capacitance Measurement Accuracy

1.2% + 2 Digits

Dimensions

216 x 94 x 57mm

Best Temperature Measurement Accuracy

± 5 (Infrared camera) %

Best DC Voltage Accuracy

0.09% + 2 Digits

Maximum Operating Temperature

+50°C

Weight

800g

Best Resistance Measurement Accuracy

0.5% + 2 Digits

Страна на произход

United States

Може да се интересувате от
Fluke 279 FC Multimeter Kit
€ 1 415,99Всеки (ex VAT)

P.O.A.

Fluke 279 FC Handheld LCD Thermal Imaging Multimeter, True RMS, 2.5kA ac Max, 1000V ac Max

Calibration type

P.O.A.

Fluke 279 FC Handheld LCD Thermal Imaging Multimeter, True RMS, 2.5kA ac Max, 1000V ac Max

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Fluke 279 FC Multimeter Kit
€ 1 415,99Всеки (ex VAT)

Технически документи

Спецификации

Brand

Fluke

Multimeter Type

Handheld

Model Number p

279 FC

Display Type

LCD

Functions Measured

Thermal Imaging

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Current Measurement

2.5kA ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Temperature Measurement

+200 (Infrared Camera)°C

Absolute Maximum Capacitance Measurement

9.999F

True RMS

Yes

Maximum Frequency

999.9Hz

AC Current Measurement Resolution

0.1A ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.001V dc

AC Voltage Measurement Resolution

0.1mV ac

Temperature Measurement Resolution

0.1 (Infrared Camera)°C

Capacitance Measurement Resolution

1nF

Safety Category Level

CAT III, CAT IV

Battery Type

Li-Ion

Height

57mm

Minimum Operating Temperature

-10°C

Safety Category Voltage

600 V, 1000 V

Width

94mm

Best AC Current Accuracy

3% + 5 Digits

Length

216mm

Best AC Voltage Accuracy

1% + 3 Digits

Best Capacitance Measurement Accuracy

1.2% + 2 Digits

Dimensions

216 x 94 x 57mm

Best Temperature Measurement Accuracy

± 5 (Infrared camera) %

Best DC Voltage Accuracy

0.09% + 2 Digits

Maximum Operating Temperature

+50°C

Weight

800g

Best Resistance Measurement Accuracy

0.5% + 2 Digits

Страна на произход

United States

Може да се интересувате от
Fluke 279 FC Multimeter Kit
€ 1 415,99Всеки (ex VAT)